Filter Your Search
1 - 2 of 2 results
|
HD4-6406-8
Harris Semiconductor
|
Check for Price | No | Obsolete | 8 | 2 | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | YES | 1 | 5.5 V | 4.5 V | MILITARY | S-CQCC-N44 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | HARRIS SEMICONDUCTOR | QCCN, LCC44,.65SQ | unknown | 8542.31.00.01 | ||
|
HD4-6406-8
Intersil Corporation
|
Check for Price | Obsolete | 8 | 2 | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | 1 | 5.5 V | 4.5 V | MILITARY | S-CQCC-N44 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | INTERSIL CORP | QCCN, LCC44,.65SQ | compliant | 8542.31.00.01 |