Filter Your Search
1 - 6 of 6 results
|
HD3-6402R-9+
Intersil Corporation
|
Check for Price | No | Obsolete | 32 | 32 | 50 MBps | 33 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | MIL STD 1553 | 2 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | 8542.31.00.01 | |||||||||||||||||
|
HD3-6402R-9
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | UART | 0.064 MBps | 8 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 8 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | RENESAS ELECTRONICS CORP | unknown | 8542.31.00.01 | DIP-40 | 2018-07-18 | ||||||||||||||||||
|
HD3-6402R-9
Intersil Corporation
|
Check for Price | No | Obsolete | 0 | 0.064 MBps | 8 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ICC_MAX AT FCLK = 2MHZ | NO | ASYNC, BIT | NRZ | YES | 8 | 2 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | 8542.31.00.01 | DIP-40 | CERDIP, PDIP | 40, 40 | ||||||||||
|
HD3-6402R-9Z
Intersil Corporation
|
Check for Price | Yes | Obsolete | 0.064 MBps | 8 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 8 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 51.75 mm | INTERSIL CORP | compliant | 8542.31.00.01 | DIP, DIP40,.6 | CERDIP, PDIP | 40, 40 | ||||||||||
|
HD3-6402R-9Z
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | UART | 0.064 MBps | 8 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 8 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | DUAL | RENESAS ELECTRONICS CORP | unknown | 8542.31.00.01 | DIP-40 | 2018-07-18 | Renesas Electronics | |||||||||||||||
|
HD3-6402R-9
Harris Semiconductor
|
Check for Price | No | Obsolete | 0 | 0.064 MBps | 8 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ICC_MAX AT FCLK = 2MHZ | NO | ASYNC, BIT | NRZ | YES | 8 | 2 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.31.00.01 | DIP-40 |