Filter Your Search
1 - 10 of 19 results
|
HMTSW-131-08-H-D-330
Samtec Inc
|
$10.0610 | Yes | Active | 62 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 3.1 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
TW-15-12-H-D-330-515
Samtec Inc
|
$12.3533 | Yes | Active | 30 | 2 | 2 mm | 2 | 5.2 A | MALE | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | SOLDER | 0.157 inch | 0.33 inch | 1.185 inch | 0.515 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||
|
ESQT-125-03-H-D-330
Samtec Inc
|
$13.1389 | Yes | Yes | Active | 50 | 2 | 2 mm | 2 | 4.5 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | SOLDER | 0.157 inch | 0.33 inch | 1.962 inch | 0.05 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||
|
HD3305H
Foxconn
|
Check for Price | Yes | Yes | Active | 5 | 1 | 2.5 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | 2100VAC V | NO | 5 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.098 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.193 inch | 0.311 inch | 0.587 inch | 0.138 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||
|
MTMM-110-09-H-D-330
Samtec Inc
|
Check for Price | Yes | Active | 20 | 2 | 2 mm | 3.2 A | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | |||||||||||||||||||||||||||||||||
|
HD3305E
Foxconn
|
Check for Price | Yes | Yes | Active | 5 | 1 | 2.5 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | TIN | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | 2100VAC V | NO | 5 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.098 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.193 inch | 0.311 inch | 0.587 inch | 0.138 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||
|
HD3304E
Foxconn
|
Check for Price | Yes | Yes | End Of Life | 4 | 1 | 2.5 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | TIN | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | 2100VAC V | NO | 5 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.098 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.193 inch | 0.311 inch | 0.489 inch | 0.138 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||
|
HD3305F
Foxconn
|
Check for Price | Yes | Yes | Active | 5 | 1 | 2.5 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD FLASH | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | 2100VAC V | NO | 5 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.098 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.193 inch | 0.311 inch | 0.587 inch | 0.138 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||
|
HD3304V
Foxconn
|
Check for Price | Yes | Yes | Active | 4 | 1 | 2.5 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (15) | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | 2100VAC V | NO | 5 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.098 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.193 inch | 0.311 inch | 0.489 inch | 0.138 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||
|
FW-15-04-H-D-330-120
Samtec Inc
|
Check for Price | Yes | Active | 30 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | 1.27 mm | SOLDER | 0.135 inch | 0.33 inch | 0.75 inch | SAMTEC INC | compliant |