Filter Your Search
1 - 2 of 2 results
|
HD15-6-AG
Bel Power Solutions
|
$169.8460 | Yes | Yes | Transferred | 100 V | 15 V | 110 V | 87 V | 14.25 V | 15.75 V | 1 | NO | YES | ALSO OPERATES WITH 120V OR 220V 0R 230V 0R 240 V INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 0.05 % | 1 | HYBRID | COMMERCIAL | R-XXMA-X | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | ROHS COMPLIANT | compliant | Bel Power Solutions | ||||
|
HD15-6-AG
Bel Fuse
|
Check for Price | Yes | Obsolete | 100 V | 15 V | 110 V | 87 V | 14.25 V | 15.75 V | 1 | NO | YES | ALSO OPERATES WITH 120V OR 220V 0R 230V 0R 240 V INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 0.05 % | 1 | HYBRID | COMMERCIAL | 90 W | R-XXMA-X | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | ROHS COMPLIANT | compliant | EAR99 |