Filter Your Search
1 - 10 of 22 results
|
HCTS86KMSR
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 20 ns | 22 ns | 4 | 2 | YES | DFP | 50 pF | NO | HCT | XOR GATE | CMOS | 50 µA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 200k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.285 mm | INTERSIL CORP | DFP | DFP, FL14,.3 | 14 | not_compliant | 8542.39.00.01 | ||||
|
HCTS86D/SAMPLE
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 20 ns | 4 | 2 | NO | DIP | HCT | XOR GATE | CMOS | 5.5 V | 4.5 V | R-CDIP-T14 | Not Qualified | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP | DIP, | 14 | unknown | 8542.39.00.01 | |||||||||||||||||
|
5962R9581401VXX
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 20 ns | 4 | 2 | YES | DFP | HCT | XOR GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.285 mm | 9.525 mm | INTERSIL CORP | DFP | DFP, | 14 | unknown | 8542.39.00.01 | |||||||||||
|
HCTS86KMSH
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 25 ns | 26 ns | 4 | 2 | YES | DFP | 50 pF | NO | HCT | XOR GATE | CMOS | RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHONOLOGY | 50 µA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 1M Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | DFP, FL14,.3 | unknown | 8542.39.00.01 | |||||||
|
HCTS86K/SAMPLE
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 20 ns | 4 | 2 | YES | DFP | 50 pF | HCT | XOR GATE | CMOS | 5.5 V | 4.5 V | R-CDFP-F14 | Not Qualified | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
5962R9581401VCX
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 20 ns | 4 | 2 | NO | DIP | HCT | XOR GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||||||||
|
HCTS86DMSR
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 20 ns | 22 ns | 4 | 2 | NO | DIP | 50 pF | NO | HCT | XOR GATE | CMOS | 50 µA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 200k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP | DIP, DIP14,.3 | 14 | not_compliant | 8542.39.00.01 | ||||
|
HCTS86K/SAMPLE
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 20 ns | 4 | 2 | YES | DFP | HCT | XOR GATE | CMOS | 5.5 V | 4.5 V | R-CDFP-F14 | Not Qualified | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.285 mm | INTERSIL CORP | DFP | DFP, | 14 | unknown | 8542.39.00.01 | ||||||||||||||||
|
5962R9581401VCX
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 20 ns | 4 | 2 | NO | DIP | HCT | XOR GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | INTERSIL CORP | DIP | DIP, | 14 | unknown | 8542.39.00.01 | ||||||||||||
|
5962R9581401VXX
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 20 ns | 4 | 2 | YES | DFP | HCT | XOR GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 |