Parametric results for: hcts86m under Gates

Filter Your Search

1 - 10 of 22 results

|
-
-
-
Manufacturer Part Number: hcts86
Select parts from the table below to compare.
Compare
Compare
HCTS86KMSH
Harris Semiconductor
Check for Price No Obsolete 5 V 25 ns 26 ns 4 2 YES DFP 50 pF NO HCT XOR GATE CMOS RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHONOLOGY 50 µA 5.5 V 4.5 V MILITARY R-CDFP-F14 Not Qualified e0 125 °C -55 °C 38535V;38534K;883S 1M Rad(Si) V 14 CERAMIC, METAL-SEALED COFIRED FL14,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL HARRIS SEMICONDUCTOR DFP, FL14,.3 unknown 8542.39.00.01
HCTS86KMSR
Intersil Corporation
Check for Price No Obsolete 5 V 20 ns 22 ns 4 2 YES DFP 50 pF NO HCT XOR GATE CMOS 50 µA 5.5 V 4.5 V MILITARY R-CDFP-F14 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 Class V 200k Rad(Si) V 14 CERAMIC, METAL-SEALED COFIRED FL14,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.92 mm 6.285 mm INTERSIL CORP DFP, FL14,.3 not_compliant 8542.39.00.01 DFP 14
HCTS86D/SAMPLE
Intersil Corporation
Check for Price Obsolete 5 V 20 ns 4 2 NO DIP HCT XOR GATE CMOS 5.5 V 4.5 V R-CDIP-T14 Not Qualified 14 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm INTERSIL CORP DIP, unknown 8542.39.00.01 DIP 14
5962R9581401VXX
Intersil Corporation
Check for Price Obsolete 5 V 20 ns 4 2 YES DFP HCT XOR GATE CMOS 5.5 V 4.5 V MILITARY R-CDFP-F14 Not Qualified 125 °C -55 °C 100k Rad(Si) V 14 CERAMIC, METAL-SEALED COFIRED FL14,.3 RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 2.92 mm 6.285 mm 9.525 mm INTERSIL CORP DFP, unknown 8542.39.00.01 DFP 14
5962R9581401VCX
Harris Semiconductor
Check for Price Transferred 5 V 20 ns 4 2 NO DIP HCT XOR GATE CMOS 5.5 V 4.5 V MILITARY R-CDIP-T14 Not Qualified 125 °C -55 °C 100k Rad(Si) V 14 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE THROUGH-HOLE DUAL HARRIS SEMICONDUCTOR , unknown 8542.39.00.01
HCTS86K/SAMPLE
Harris Semiconductor
Check for Price Transferred 5 V 20 ns 4 2 YES DFP 50 pF HCT XOR GATE CMOS 5.5 V 4.5 V R-CDFP-F14 Not Qualified 14 CERAMIC, METAL-SEALED COFIRED RECTANGULAR FLATPACK FLAT DUAL HARRIS SEMICONDUCTOR , unknown 8542.39.00.01
HCTS86DMSR
Intersil Corporation
Check for Price No Obsolete 5 V 20 ns 22 ns 4 2 NO DIP 50 pF NO HCT XOR GATE CMOS 50 µA 5.5 V 4.5 V MILITARY R-CDIP-T14 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 Class V 200k Rad(Si) V 14 CERAMIC, METAL-SEALED COFIRED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm INTERSIL CORP DIP, DIP14,.3 not_compliant 8542.39.00.01 DIP 14
5962R9581401VCX
Intersil Corporation
Check for Price Obsolete 5 V 20 ns 4 2 NO DIP HCT XOR GATE CMOS 5.5 V 4.5 V MILITARY R-CDIP-T14 Not Qualified 125 °C -55 °C 100k Rad(Si) V 14 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm INTERSIL CORP DIP, unknown 8542.39.00.01 DIP 14
HCTS86K/SAMPLE
Intersil Corporation
Check for Price Obsolete 5 V 20 ns 4 2 YES DFP HCT XOR GATE CMOS 5.5 V 4.5 V R-CDFP-F14 Not Qualified 14 CERAMIC, METAL-SEALED COFIRED FL14,.3 RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 2.92 mm 6.285 mm INTERSIL CORP DFP, unknown 8542.39.00.01 DFP 14
5962R9581401VXX
Harris Semiconductor
Check for Price Transferred 5 V 20 ns 4 2 YES DFP HCT XOR GATE CMOS 5.5 V 4.5 V MILITARY R-CDFP-F14 Not Qualified 125 °C -55 °C 100k Rad(Si) V 14 CERAMIC, METAL-SEALED COFIRED RECTANGULAR FLATPACK FLAT DUAL HARRIS SEMICONDUCTOR , unknown 8542.39.00.01