Parametric results for: hcts390ms under Counters

Filter Your Search

1 - 10 of 19 results

|
-
-
Manufacturer Part Number: hcts390
Select parts from the table below to compare.
Compare
Compare
HCTS390HMSR
Intersil Corporation
Check for Price Obsolete 5 V 34 ns 4 3 YES DIE UP NEGATIVE EDGE HCT DECADE COUNTER CMOS DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS YES ASYNCHRONOUS 5.5 V 4.5 V R-XUUC-N16 Not Qualified MIL-PRF-38535 Class V 200k Rad(Si) V 16 UNSPECIFIED DIE OR CHIP RECTANGULAR UNCASED CHIP NO LEAD UPPER INTERSIL CORP DIE DIE, 16 unknown 8542.39.00.01
HCTS390D/SAMPLE
Intersil Corporation
Check for Price Obsolete 5 V 34 ns 4 3 NO DIP UP NEGATIVE EDGE HCT DECADE COUNTER CMOS DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS YES ASYNCHRONOUS 5.5 V 4.5 V R-CDIP-T16 Not Qualified 16 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm INTERSIL CORP DIP DIP, 16 unknown 8542.39.00.01
HCTS390DMSH
Intersil Corporation
Check for Price No Obsolete 5 V 41 ns 2 4 NO DIP 50 pF UP NEGATIVE EDGE HCT DECADE COUNTER CMOS NO ASYNCHRONOUS 5.5 V 4.5 V MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 38535V;38534K;883S 1M Rad(Si) V 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP DIP, DIP16,.3 not_compliant 8542.39.00.01
HCTS390DMSR
Harris Semiconductor
Check for Price No Transferred 5 V 41 ns 4 3 NO DIP 50 pF UP NEGATIVE EDGE HCT DECADE COUNTER CMOS DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS NO ASYNCHRONOUS 5.5 V 4.5 V MILITARY R-CDIP-T16 Not Qualified e0 125 °C -55 °C 38535V;38534K;883S 200k Rad(Si) V 16 CERAMIC, METAL-SEALED COFIRED DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP, DIP16,.3 unknown 8542.39.00.01
5962R9574901VXX
Harris Semiconductor
Check for Price Transferred 5 V 41 ns 4 3 YES DFP UP NEGATIVE EDGE HCT DECADE COUNTER CMOS DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS YES ASYNCHRONOUS 5.5 V 4.5 V MILITARY R-CDFP-F16 Not Qualified 125 °C -55 °C 100k Rad(Si) V 16 CERAMIC, METAL-SEALED COFIRED FL16,.3 RECTANGULAR FLATPACK FLAT DUAL HARRIS SEMICONDUCTOR , unknown 8542.39.00.01
5962R9574901VXC
Harris Semiconductor
Check for Price Transferred 5 V 41 ns 4 3 YES DFP 50 pF UP NEGATIVE EDGE HCT DECADE COUNTER CMOS DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS YES ASYNCHRONOUS 5.5 V 4.5 V MILITARY R-CDFP-F16 Not Qualified e4 125 °C -55 °C 100k Rad(Si) V 16 CERAMIC, METAL-SEALED COFIRED FL16,.3 RECTANGULAR FLATPACK GOLD FLAT DUAL HARRIS SEMICONDUCTOR , unknown 8542.39.00.01
HCTS390KMSH
Intersil Corporation
Check for Price No Obsolete 5 V 41 ns 2 4 YES DFP 50 pF UP NEGATIVE EDGE HCT DECADE COUNTER CMOS NO ASYNCHRONOUS 5.5 V 4.5 V MILITARY R-XDFP-F16 Not Qualified e0 125 °C -55 °C 38535V;38534K;883S 1M Rad(Si) V 16 CERAMIC FL16,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL INTERSIL CORP DFP, FL16,.3 not_compliant 8542.39.00.01
5962R9574901VXC
Intersil Corporation
Check for Price Obsolete 5 V 41 ns 1 4 YES DFP 18 MHz 50 pF UP NEGATIVE EDGE HCT DECADE COUNTER CMOS DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS 18 MHz NO 4 mA ASYNCHRONOUS 5.5 V 4.5 V MILITARY R-CDFP-F16 Not Qualified e4 125 °C -55 °C MIL-PRF-38535 Class V 100k Rad(Si) V 16 CERAMIC, METAL-SEALED COFIRED FL16,.3 RECTANGULAR FLATPACK GOLD FLAT 1.27 mm DUAL 2.92 mm 6.73 mm INTERSIL CORP DFP DFP, FL16,.3 16 unknown 8542.39.00.01
HCTS390K/SAMPLE
Harris Semiconductor
Check for Price Transferred 5 V 41 ns 2 4 YES DFP UP NEGATIVE EDGE HCT DECADE COUNTER CMOS YES ASYNCHRONOUS 5.5 V 4.5 V R-CDFP-F16 Not Qualified 16 CERAMIC, METAL-SEALED COFIRED FL16,.3 RECTANGULAR FLATPACK FLAT DUAL HARRIS SEMICONDUCTOR , unknown 8542.39.00.01
HCTS390DMSR
Intersil Corporation
Check for Price No Obsolete 5 V 41 ns 4 3 NO DIP 50 pF UP NEGATIVE EDGE HCT DECADE COUNTER CMOS DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS NO ASYNCHRONOUS 5.5 V 4.5 V MILITARY R-CDIP-T16 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 Class V 200k Rad(Si) V 16 CERAMIC, METAL-SEALED COFIRED DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm INTERSIL CORP DIP DIP, DIP16,.3 16 not_compliant 8542.39.00.01