Filter Your Search
1 - 2 of 2 results
|
HCTS374DMSR
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 35 ns | 1 | 8 | NO | DIP | 50 pF | POSITIVE EDGE | 3-STATE | HCT | BUS DRIVER | CMOS | RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHONOLOGY | 6 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 200k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||
|
HCTS374DMSR
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 35 ns | 1 | 8 | NO | DIP | 50 pF | POSITIVE EDGE | 3-STATE | HCT | BUS DRIVER | CMOS | 6 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 200k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | DIP | 20 |