Filter Your Search
1 - 10 of 18 results
|
CD74HCT4052M
Texas Instruments
|
$0.2008 | No | Obsolete | 5 V | YES | 185 MHz | 270 Ω | 10 Ω | 105 ns | 75 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 5.5 V | 2 | 1 | 65 dB | COMMON OUTPUT | 10 V | 4.5 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
CD74HCT4052M96
Texas Instruments
|
$0.3125 | Yes | Yes | Active | 5 V | YES | 185 MHz | 270 Ω | 10 Ω | 105 ns | 75 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 5.5 V | 2 | 1 | 65 dB | COMMON OUTPUT | 10 V | 4.5 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
CD74HCT4052M
General Electric Solid State
|
Check for Price | No | Transferred | YES | 270 Ω | 70 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 320 µA | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | GENERAL ELECTRIC SOLID STATE | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
CD74HCT4052M
Intersil Corporation
|
Check for Price | No | Obsolete | YES | 270 Ω | 70 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 320 µA | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||||||
|
CD74HCT4052MTG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | YES | -4.5 V | 130 Ω | 5 Ω | 48 ns | 38 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | ALSO OPERATES WITH 2V TO 10V (VCC-VEE) SUPPLY | -6 V | 4 | 1 | 67 dB | 320 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | |||||||||
|
M74HCT4052M1R
STMicroelectronics
|
Check for Price | Yes | Obsolete | 4.5 V | YES | -4.5 V | 120 Ω | 5 Ω | 34 ns | 31 ns | DIFFERENTIAL MULTIPLEXER | CMOS | -6 V | 4 | 1 | 50 dB | 160 µA | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | |||||||||||||
|
CD74HCT4052M
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | YES | 180 Ω | 10 Ω | 70 ns | 50 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 65 dB | 320 µA | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
CD74HCT4052MG4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | YES | -4.5 V | 185 MHz | 270 Ω | 5 Ω | 48 ns | 38 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | ALSO OPERATES WITH 2V TO 10V (VCC-VEE) SUPPLY | 5.5 V | -6 V | NC | 2 | 1 | 65 dB | COMMON OUTPUT | 80 µA | 5 V | 4.5 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.58 mm | 3.91 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD74HCT4052M96G4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | YES | 185 MHz | 270 Ω | 10 Ω | 105 ns | 75 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 5.5 V | 2 | 1 | 65 dB | COMMON OUTPUT | 10 V | 4.5 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
CD74HCT4052M
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | YES | 270 Ω | 70 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 320 µA | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | THOMSON CONSUMER ELECTRONICS | unknown | 8542.39.00.01 |