Filter Your Search
1 - 3 of 3 results
|
HCSS-03-S-03.00-01-T
Samtec Inc
|
Check for Price | Yes | Active | 3 | 1 | FEMALE | CABLE | TIN (150) | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | NO | ONE | GENERAL PURPOSE | IDC | SAMTEC INC | compliant | |||||||||||||||||||||||||
|
HCSS-03-S-03.00-01
Samtec Inc
|
Check for Price | Yes | Active | 3 | 1 | FEMALE | CABLE | GOLD (10) | BOARD CONNECTOR | NO | NO | NO | e3 | NO | NICKEL | NO | ONE | GENERAL PURPOSE | IDC | SAMTEC INC | compliant | |||||||||||||||||||||||||
|
HCSS-03-S-03.00-01-ST8
Samtec Inc
|
Check for Price | Active | 3 | 1 | FEMALE | CABLE | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | BOARD CONNECTOR | NO | POLARIZED HOUSING | 28 AWG | 28 AWG | NO | NO | e3 | NO | UL | 94V-0 | -20 °C | 105 °C | SOCKET | PREASSEM CONN | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | WITH CABLE ASSEMBLY | 10u inch | IDC | 0.13 inch | 0.375 inch | 0.48 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |