Filter Your Search
1 - 3 of 3 results
|
HCS374DMSR
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 26 ns | 1 | 8 | NO | DIP | 50 pF | POSITIVE EDGE | 3-STATE | HC/UH | BUS DRIVER | CMOS | 6 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | e3 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 200k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP | DIP, DIP20,.3 | 20 | compliant | 8542.39.00.01 | |||||||||
|
HCS374DMSR
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 26 ns | 1 | 8 | NO | DIP | 50 pF | POSITIVE EDGE | 3-STATE | HC/UH | BUS DRIVER | CMOS | RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHONOLOGY | 6 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 200k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
HCS374DMSR
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 26 ns | 26 ns | 1 | 8 | NO | DIP | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | HC | BUS DRIVER | CMOS | ENABLE LOW | 50 µA | 2 | TRUE | 5.5 V | 4.5 V | R-CDIP-T20 | e4 | 125 °C | -55 °C | 200k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | DUAL | SBDIP | 20 | D20.3 | Renesas Electronics |