Filter Your Search
1 - 10 of 96 results
|
1-HCS244-29TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 244 | BE-CU | 2.54 mm | IC SOCKET | PGA244 | 2.5 OZ. AVG. INSERTION FORCE | e0 | 260 °C | -60 °C | 22X22 | SN-PB ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 2.2 inch | 2.2 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||
|
HCS244DMSH
Harris Semiconductor
|
Check for Price | No | Obsolete | 2.54 mm | RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHONOLOGY | e0 | 125 °C | -55 °C | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | DIP, DIP20,.3 | ENABLE LOW | HC/UH | R-CDIP-T20 | 50 pF | BUS DRIVER | 5 mA | 4 | 2 | 2 | 20 | 3-STATE | TRUE | CERAMIC, METAL-SEALED COFIRED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | 3.75 mA | 32 ns | 32 ns | Not Qualified | 38535V;38534K;883S | 5.08 mm | 5.5 V | 4.5 V | 5 V | NO | CMOS | MILITARY | TIN LEAD | THROUGH-HOLE | DUAL | 1M Rad(Si) V | 7.62 mm | |||||||||||||||||||||||
|
HCS244DMSH
Intersil Corporation
|
Check for Price | No | Obsolete | 2.54 mm | e0 | 125 °C | -55 °C | INTERSIL CORP | not_compliant | 8542.39.00.01 | DIP, DIP20,.3 | ENABLE LOW | R-XDIP-T20 | 50 pF | BUS DRIVER | 5 mA | 4 | 2 | 2 | 20 | 3-STATE | TRUE | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | 3.75 mA | 32 ns | Not Qualified | 38535V;38534K;883S | 5 V | NO | CMOS | MILITARY | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | 1M Rad(Si) V | DIP | 20 | ||||||||||||||||||||||||||||
|
2-HCS244-49TG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 244 | BE-CU | 2.54 mm | IC SOCKET | PGA244 | 2.5 OZ. AVG. INSERTION FORCE | e0 | 260 °C | -60 °C | 22X22 | AU ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.095 inch | 2.2 inch | 2.2 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||
|
3-HCS244-29TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 244 | BE-CU | 2.54 mm | IC SOCKET | PGA244 | 2.5 OZ. AVG. INSERTION FORCE | e0 | 260 °C | -60 °C | 22X22 | SN-PB ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 2.2 inch | 2.2 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||
|
3-HCS244-49TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 244 | BE-CU | 2.54 mm | IC SOCKET | PGA244 | 2.5 OZ. AVG. INSERTION FORCE | e0 | 260 °C | -60 °C | 22X22 | SN-PB ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.095 inch | 2.2 inch | 2.2 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||
|
HCS244-01TG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 244 | BE-CU | 2.54 mm | IC SOCKET | PGA244 | 2.5 OZ. AVG. INSERTION FORCE | e0 | 260 °C | -60 °C | 22X22 | AU ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 2.2 inch | 2.2 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||
|
5962R9573101VRC
Intersil Corporation
|
Check for Price | Yes | Yes | Transferred | 2.54 mm | e4 | 125 °C | -55 °C | INTERSIL CORP | compliant | 8542.39.00.01 | DIP, DIP20,.3 | ENABLE LOW | HC/UH | R-CDIP-T20 | 50 pF | BUS DRIVER | 6 mA | 4 | 2 | 2 | 20 | 3-STATE | TRUE | CERAMIC, METAL-SEALED COFIRED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | 25 ns | 25 ns | Not Qualified | 38535V;38534K;883S | 5.08 mm | 5.5 V | 4.5 V | 5 V | NO | CMOS | MILITARY | GOLD | THROUGH-HOLE | DUAL | 100k Rad(Si) V | 7.62 mm | DIP | 20 | ||||||||||||||||||||||
|
HCS244HMSR
Intersil Corporation
|
Check for Price | Obsolete | INTERSIL CORP | unknown | DIE, | HC/UH | R-XUUC-N20 | BUS DRIVER | 4 | 2 | 2 | 20 | 3-STATE | TRUE | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | 21 ns | Not Qualified | MIL-PRF-38535 Class V | 5.5 V | 4.5 V | 5 V | YES | CMOS | NO LEAD | UPPER | 200k Rad(Si) V | DIE | 20 | |||||||||||||||||||||||||||||||||||||
|
3-HCS244-04GG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 244 | BE-CU | 2.54 mm | IC SOCKET | PGA244 | 2.5 OZ. AVG. INSERTION FORCE | e4 | 260 °C | -60 °C | 22X22 | AU ON NI | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.12 inch | 2.2 inch | 2.2 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 |