Filter Your Search
1 - 2 of 2 results
|
HCS21HMSR
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 20 ns | 2 | 4 | YES | DIE | HC/UH | AND GATE | CMOS | 5.5 V | 4.5 V | R-XUUC-N14 | Not Qualified | MIL-PRF-38535 Class V | 200k Rad(Si) V | 14 | UNSPECIFIED | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | INTERSIL CORP | DIE | DIE, | 14 | unknown | 8542.39.00.01 | ||||||
|
HCS21HMSR
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 20 ns | 2 | 4 | YES | DIE | 50 pF | HC/UH | AND GATE | CMOS | 5.5 V | 4.5 V | MILITARY | X-XUUC-N14 | Not Qualified | 125 °C | -55 °C | 14 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | DIE, | unknown | 8542.39.00.01 |