Filter Your Search
1 - 10 of 35 results
|
HCS151K/SAMPLE
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 27 ns | 1 | 8 | 1 | YES | DFP | HC/UH | MULTIPLEXER | CMOS | COMPLEMENTARY | 5.5 V | 4.5 V | R-CDFP-F16 | Not Qualified | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.73 mm | INTERSIL CORP | DFP | DFP, | 16 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
HCS151DMSH
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 37 ns | 1 | 8 | 1 | NO | DIP | 50 pF | HC/UH | MULTIPLEXER | CMOS | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||
|
HCS151KMSR
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 37 ns | 27 ns | 1 | 8 | 1 | YES | DFP | 50 pF | HC/UH | MULTIPLEXER | CMOS | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-CDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 200k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | DFP, FL16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
SN74HCS151DR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 55 ns | 20 ns | 1 | 8 | 1 | YES | SOP | 50 pF | YES | HC/UH | MULTIPLEXER | CMOS | 7.8 mA | COMPLEMENTARY | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOP, SOP16,.25 | compliant | 8542.39.00.01 | EAR99 | 2020-09-30 | Texas Instruments | ||||||||
|
5962R9572801VEC
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 37 ns | 1 | 8 | 1 | NO | DIP | 50 pF | HC/UH | MULTIPLEXER | CMOS | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
HCS151KMSH
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 37 ns | 1 | 8 | 1 | YES | DFP | 50 pF | HC/UH | MULTIPLEXER | CMOS | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-CDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
5962R9572801VXX
Renesas Electronics Corporation
|
Check for Price | Active | 5 V | 37 ns | 1 | 8 | 1 | YES | DFP | HC/UH | MULTIPLEXER | CMOS | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-CDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.73 mm | RENESAS ELECTRONICS CORP | DFP, | compliant | 8542.39.00.01 | ||||||||||||||||||||||||
|
SN74HCS151QDRQ1
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 55 ns | 20 ns | 1 | 8 | 1 | YES | SOP | 50 pF | YES | HC/UH | MULTIPLEXER | CMOS | 7.8 mA | COMPLEMENTARY | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOP, SOP16,.25 | unknown | 8542.39.00.01 | EAR99 | 2020-09-04 | Texas Instruments | |||||||
|
SN74HCS151QPWRQ1
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 55 ns | 20 ns | 1 | 8 | 1 | YES | TSSOP | 50 pF | YES | HC/UH | MULTIPLEXER | CMOS | 7.8 mA | COMPLEMENTARY | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP16,.25 | unknown | 8542.39.00.01 | EAR99 | 2020-09-04 | Texas Instruments | |||||||
|
HCS151KMSR
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 27 ns | 1 | 8 | 1 | YES | DFP | HC/UH | MULTIPLEXER | CMOS | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-CDFP-F16 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | TRAY | Gold (Au) | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.73 mm | RENESAS ELECTRONICS CORP | CFP | DFP, | 16 | compliant | 8542.39.00.01 | 9A515.E.1 | Renesas Electronics | K16.A |