Filter Your Search
1 - 5 of 5 results
|
HCS132KMSR03
Intersil Corporation
|
Check for Price | Transferred | INTERSIL CORP | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
HCS132KMSR
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | e4 | TRAY | GOLD | CFP | 14 | K14.A | Renesas Electronics | |||||||||||||||||||||||||||||||||||||||||
|
HCS132KMSR
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 20 ns | 22 ns | 4 | 2 | YES | DFP | 50 pF | YES | HC/UH | NAND GATE | CMOS | RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHONOLOGY | 4 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 200k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | DFP, FL14,.3 | unknown | 8542.39.00.01 | |||||||||||
|
HCS132KMSR
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 22 ns | 22 ns | 4 | 2 | YES | DFP | YES | HC/UH | NAND GATE | CMOS | 4 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 200k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.525 mm | INTERSIL CORP | DFP, FL14,.3 | not_compliant | 8542.39.00.01 | DFP | 14 | ||||||||
|
HCS132KMSR03
Renesas Electronics Corporation
|
Check for Price | Active | RENESAS ELECTRONICS CORP | , | compliant | 8542.39.00.01 |