Filter Your Search
1 - 10 of 588 results
|
1-HCS050-04TG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 50 | BE-CU | 2.54 mm | IC SOCKET | PGA50 | 2.5 OZ. AVG. INSERTION FORCE | e0 | 260 °C | -60 °C | 14X14 | AU ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.12 inch | 1.4 inch | 1.4 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
|
HCS056-344TG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 56 | BE-CU | 2.54 mm | IC SOCKET | PGA56 | e0 | 260 °C | -60 °C | 9X9 | AU | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 0.9 inch | 0.9 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||
|
HCS052-29GT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 52 | BE-CU | 2.54 mm | IC SOCKET | PGA52 | e4 | 150 °C | -60 °C | 9X9 | SN-PB ON NI | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 0.9 inch | 0.9 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||
|
2-HCS053-51GG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 53 | BE-CU | 2.54 mm | IC SOCKET | PGA53 | 2.5 OZ. AVG. INSERTION FORCE | e4 | 260 °C | -60 °C | 9X9 | AU ON NI | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.13 inch | 0.9 inch | 0.9 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
|
HCS050-149GG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 50 | BE-CU | 2.54 mm | IC SOCKET | PGA50 | e4 | 260 °C | -60 °C | 14X14 | AU | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.4 inch | 1.4 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||
|
HCS053-29TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 53 | BE-CU | 2.54 mm | IC SOCKET | PGA53 | 2.5 OZ. AVG. INSERTION FORCE | e0 | 260 °C | -60 °C | 9X9 | SN-PB ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 0.9 inch | 0.9 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
|
HCS057-151TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 57 | BE-CU | 2.54 mm | IC SOCKET | PGA57 | e0 | 260 °C | -60 °C | 9X9 | AU | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.13 inch | 0.9 inch | 0.9 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||
|
5962R9580101VCC
Intersil Corporation
|
Check for Price | Obsolete | 2.54 mm | e4 | 125 °C | -55 °C | INTERSIL CORP | unknown | 8542.39.00.01 | DIP | DIP, DIP14,.3 | 14 | HC/UH | R-CDIP-T14 | 19.43 mm | 50 pF | INVERTER | 4 mA | 6 | 1 | 14 | OPEN-DRAIN | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | 20 ns | 20 ns | Not Qualified | NO | 38535V;38534K;883S | 5.08 mm | 5.5 V | 4.5 V | 5 V | NO | CMOS | MILITARY | GOLD | THROUGH-HOLE | DUAL | 100k Rad(Si) V | 7.62 mm | ||||||||||||||||||||||
|
HCS050-29TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 50 | BE-CU | 2.54 mm | IC SOCKET | PGA50 | 2.5 OZ. AVG. INSERTION FORCE | e0 | 260 °C | -60 °C | 14X14 | SN-PB ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.4 inch | 1.4 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
|
2HCS052-153GT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 52 | BE-CU | 2.54 mm | IC SOCKET | PGA52 | e4 | 260 °C | -60 °C | 9X9 | AU | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.095 inch | 0.9 inch | 0.9 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 |