Filter Your Search
1 - 10 of 450 results
|
HCR16-125GE
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 1.2 MΩ | 2 % | 100 mW | 0603 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | HCR16 | 70 °C | YES | 350 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, EMBOSSED | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | , 0603 | unknown | EAR99 | ||
|
HCR16-106JE
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 10 MΩ | 5 % | 100 mW | 0603 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | HCR16 | 70 °C | YES | 350 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, EMBOSSED | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP, ROHS COMPLIANT | unknown | EAR99 | ||
|
HCR16-106JV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 10 MΩ | 5 % | 100 mW | 0603 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | HCR16 | 70 °C | YES | 350 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, PAPER | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP, ROHS COMPLIANT | unknown | EAR99 | ||
|
HCR16-204GB
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 200 kΩ | 2 % | 100 mW | 0603 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | HCR16 | 70 °C | YES | 350 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP, ROHS COMPLIANT | unknown | EAR99 | ||
|
HCR16-165JV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 1.6 MΩ | 5 % | 100 mW | 0603 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | HCR16 | 70 °C | YES | 350 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, PAPER | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP, ROHS COMPLIANT | unknown | EAR99 | ||
|
HCR16-165JE
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 1.6 MΩ | 5 % | 100 mW | 0603 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | HCR16 | 70 °C | YES | 350 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, EMBOSSED | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP, ROHS COMPLIANT | unknown | EAR99 | ||
|
HCR16-245FB
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 2.4 MΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | HCR16 | 70 °C | YES | 350 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP, ROHS COMPLIANT | unknown | EAR99 | ||
|
HCR16-685FB
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 6.8 MΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | HCR16 | 70 °C | YES | 350 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP, ROHS COMPLIANT | unknown | EAR99 | ||
|
HCR16-434GV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 430 kΩ | 2 % | 100 mW | 0603 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | HCR16 | 70 °C | YES | 350 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, PAPER | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP, ROHS COMPLIANT | unknown | EAR99 | ||
|
HCR16-515FB
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 5.1 MΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | HCR16 | 70 °C | YES | 350 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP, ROHS COMPLIANT | unknown | EAR99 |