Parametric results for: hcpl2731sv under Optocoupler

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: hcpl2731sv
Select parts from the table below to compare.
Compare
Compare
HCPL2731SVM
Fairchild Semiconductor Corporation
Check for Price Active 20 mA 60 mA 5 kV SEPARATE, 2 CHANNELS LOGIC IC OUTPUT OPTOCOUPLER 100 °C -40 °C 2 FAIRCHILD SEMICONDUCTOR CORP unknown IC Outputs
HCPL2731SV
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 20 mA 60 mA 2.5 kV UL RECOGNIZED, VDE APPROVED SEPARATE, 2 CHANNELS LOGIC IC OUTPUT OPTOCOUPLER e3 85 °C -40 °C 2 Matte Tin (Sn) FAIRCHILD SEMICONDUCTOR CORP compliant IC Outputs SURFACE MOUNT PACKAGE-8 8541.40.80.00
HCPL2731SV
onsemi
Check for Price Yes Obsolete 20 mA 2 YES SURFACE MOUNT 60 mA 2.5 kV UL RECOGNIZED, VDE APPROVED SEPARATE, 2 CHANNELS LOGIC IC OUTPUT OPTOCOUPLER 85 °C -40 °C 2 ON SEMICONDUCTOR compliant IC Outputs 8541.40.80.00 N08H onsemi
HCPL2731SVM
onsemi
Check for Price Yes Yes Active 20 mA 2 YES SURFACE MOUNT 60 mA 5 kV IEC-60747-5-5, UL APPROVED SEPARATE, 2 CHANNELS LOGIC IC OUTPUT OPTOCOUPLER 100 °C -40 °C 2 TUBE ON SEMICONDUCTOR compliant IC Outputs 8541.40.80.00 N08H
HCPL-2731SV
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 20 mA 60 mA 2.5 kV UL RECOGNIZED, VDE APPROVED SEPARATE, 2 CHANNELS LOGIC IC OUTPUT OPTOCOUPLER e3 85 °C -40 °C 2 MATTE TIN FAIRCHILD SEMICONDUCTOR CORP compliant IC Outputs SURFACE MOUNT PACKAGE-8