Filter Your Search
1 - 10 of 10 results
|
HCPL2731M
onsemi
|
$1.2550 | Yes | Active | 20 mA | 2 | NO | THROUGH HOLE MOUNT | 60 mA | 5 kV | UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 2 | TUBE | RECTANGULAR | MATTE TIN | ONSEMI | 646CQ | compliant | 8541.40.80.00 | IC Outputs | onsemi | |||||||
|
HCPL2731TVM
onsemi
|
Check for Price | Yes | Yes | Active | 20 mA | 2 | NO | THROUGH HOLE MOUNT | 60 mA | 5 kV | IEC-60747-5-5, UL APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 100 °C | -40 °C | 2 | TUBE | ON SEMICONDUCTOR | N08A | compliant | 8541.40.80.00 | IC Outputs | DIP-8 | |||||||||
|
HCPL2731M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 20 mA | 60 mA | 5 kV | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 100 °C | -40 °C | 2 | FAIRCHILD SEMICONDUCTOR CORP | 8LD,MDIP,.300" WIDE, OPTO, WHITE | compliant | 8541.40.80.00 | IC Outputs | DIP | 8 | EAR99 | ||||||||||||
|
HCPL2731SDM
onsemi
|
Check for Price | Yes | Active | 20 mA | 2 | YES | SURFACE MOUNT | 60 mA | 5 kV | UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 2 | TR, 13 INCH | RECTANGULAR | MATTE TIN | ONSEMI | 709AC | compliant | 8541.40.80.00 | IC Outputs | onsemi | |||||||
|
HCPL2731SDVM
onsemi
|
Check for Price | Yes | Yes | Active | 20 mA | 2 | YES | SURFACE MOUNT | 60 mA | 5 kV | IEC-60747-5-5, UL APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 100 °C | -40 °C | 2 | TR | ON SEMICONDUCTOR | N08H | compliant | 8541.40.80.00 | IC Outputs | ||||||||||
|
HCPL2731SM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 20 mA | 60 mA | 5 kV | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 100 °C | -40 °C | 2 | FAIRCHILD SEMICONDUCTOR CORP | 8LD,MDIP,OPTO,BLACK AND WHITE,SURFACE MOUNT FORM (WAS ESP-3777-16) | compliant | 8541.40.80.00 | IC Outputs | DIP | 8 | EAR99 | ||||||||||||
|
HCPL2731SVM
onsemi
|
Check for Price | Yes | Yes | Active | 20 mA | 2 | YES | SURFACE MOUNT | 60 mA | 5 kV | IEC-60747-5-5, UL APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 100 °C | -40 °C | 2 | TUBE | ON SEMICONDUCTOR | N08H | compliant | 8541.40.80.00 | IC Outputs | ||||||||||
|
HCPL2731SDM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 20 mA | 60 mA | 5 kV | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 100 °C | -40 °C | 2 | FAIRCHILD SEMICONDUCTOR CORP | 8LD,MDIP,OPTO,BLACK AND WHITE,SURFACE MOUNT FORM (WAS ESP-3777-16) | compliant | 8541.40.80.00 | IC Outputs | DIP | 8 | EAR99 | ||||||||||||
|
HCPL2731VM
onsemi
|
Check for Price | Yes | Active | 20 mA | 2 | NO | THROUGH HOLE MOUNT | 60 mA | 5 kV | UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 2 | TUBE | RECTANGULAR | Matte Tin (Sn) - annealed | ON SEMICONDUCTOR | 646CQ | compliant | 8541.40.80.00 | IC Outputs | onsemi | DIP-8 | MDIP 8L | |||||
|
HCPL2731SM
onsemi
|
Check for Price | Yes | Active | 20 mA | 2 | YES | SURFACE MOUNT | 60 mA | 5 kV | UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 2 | TUBE | RECTANGULAR | MATTE TIN | ONSEMI | 709AC | compliant | 8541.40.80.00 | IC Outputs | onsemi |