Filter Your Search
1 - 7 of 7 results
|
HCPL2611WV
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 2.5 kV | 10 MBps | 0.0001 ps | CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 4.5 V | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | 0.400 INCH, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | |||
|
HCPL-2611WV
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 50 mA | 2.5 kV | 10 MBps | CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | FAIRCHILD SEMICONDUCTOR CORP | 0.400 INCH, DIP-8 | compliant | IC Outputs | ||||||||||
|
HCPL2611W
onsemi
|
Check for Price | Active | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 2.5 kV | 10 MBps | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | -40 °C | 1 | ON SEMICONDUCTOR | compliant | 8541.40.80.00 | IC Outputs | |||||||||||
|
HCPL2611WV
onsemi
|
Check for Price | Yes | Obsolete | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 2.5 kV | 10 MBps | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | -40 °C | 1 | ON SEMICONDUCTOR | compliant | 8541.40.80.00 | IC Outputs | N08A | |||||||||
|
HCPL2611W
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 2.5 kV | 10 MBps | 0.0001 ps | CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 4.5 V | 85 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | 0.400 INCH, DIP-8 | unknown | 8541.40.80.00 | IC Outputs | ||||||
|
HCPL-2611.W
QT Optoelectronics
|
Check for Price | Transferred | 50 mA | 50 mA | 2.5 kV | 10 MBps | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | -40 °C | 1 | QT OPTOELECTRONICS | unknown | IC Outputs | |||||||||||||||
|
HCPL-2611W
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 50 mA | NO | THROUGH HOLE MOUNT | 50 mA | 2.5 kV | 10 MBps | 0.0001 ps | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 4.5 V | 85 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | unknown | IC Outputs |