Filter Your Search
1 - 7 of 7 results
|
HCPL2531V
onsemi
|
$1.1698 | Yes | Obsolete | 25 mA | 1.7 V | 2 | NO | THROUGH HOLE MOUNT | 8 mA | 2.5 kV | 1 MBps | 0.0005 ps | UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 CHANNELS | 15 % | LOGIC IC OUTPUT OPTOCOUPLER | 70 mW | 1000 ns | e3 | 70 °C | 2 | RECTANGULAR | Matte Tin (Sn) - annealed | ONSEMI | 646CQ | compliant | 8541.40.80.00 | IC Outputs | onsemi | ||||||||||
|
HCPL2531VM
onsemi
|
$1.7844 | Yes | Active | 25 mA | 2 | NO | THROUGH HOLE MOUNT | 8 mA | 5 kV | 1 MBps | IEC-60747-5-5, TTL AND CMOS COMPATIBLE, UL APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 70 °C | 2 | TUBE | MATTE TIN | ONSEMI | 646CQ | compliant | 8541.40.80.00 | IC Outputs | onsemi | ||||||||||||||
|
HCPL2531V
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 25 mA | 8 mA | 2.5 kV | 1 MBps | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 2 | FAIRCHILD SEMICONDUCTOR CORP | 8LD,MDIP,.300" WIDE, OPTO, BLACK | compliant | 8541.40.80.00 | IC Outputs | DIP | DIP-8 | 8 | EAR99 | ||||||||||||||||
|
HCPL-2531V
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Active | FAIRCHILD SEMICONDUCTOR CORP | unknown | IC Outputs | DIP-8 | ||||||||||||||||||||||||||||||||
|
HCPL-2531V
onsemi
|
Check for Price | Active | 25 mA | 1.7 V | NO | THROUGH HOLE MOUNT | 8 mA | 2.5 kV | 15 % | 70 mW | 100 °C | -55 °C | 2 | ON SEMICONDUCTOR | unknown | Transistor Outputs | |||||||||||||||||||||||
|
HCPL2531VM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 25 mA | 8 mA | 5 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 100 °C | -40 °C | 2 | FAIRCHILD SEMICONDUCTOR CORP | 8LD,MDIP,.300" WIDE, OPTO, WHITE | compliant | 8541.40.80.00 | IC Outputs | DIP | LEAD FREE, DIP-8 | 8 | EAR99 | ||||||||||||||||
|
HCPL2531V
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 25 mA | 8 mA | 2.5 kV | 1 MBps | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 2 | MATTE TIN | ROCHESTER ELECTRONICS INC | unknown | IC Outputs | DIP-8 |