Filter Your Search
1 - 8 of 8 results
|
HCPL2530WV
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 25 mA | 8 mA | 2.5 kV | 1 MBps | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 2 | MATTE TIN | ROCHESTER ELECTRONICS INC | 0.400 INCH, DIP-8 | unknown | IC Outputs | ||||||||||||||
|
HCPL2530WV
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 25 mA | 1.7 V | 2 | NO | THROUGH HOLE MOUNT | 8 mA | 2.5 kV | 1 MBps | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 CHANNELS | 5 % | LOGIC IC OUTPUT OPTOCOUPLER | 70 mW | e3 | 100 °C | -55 °C | 2 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | 0.400 INCH, DIP-8 | compliant | IC Outputs | 8541.40.80.00 | ||||||||
|
HCPL2530WV
onsemi
|
Check for Price | Yes | Obsolete | 25 mA | 2 | NO | THROUGH HOLE MOUNT | 8 mA | 2.5 kV | 1 MBps | 0.0005 ps | UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 2 µs | 70 °C | 2 | RECTANGULAR | ON SEMICONDUCTOR | DIP-8 | compliant | IC Outputs | 8541.40.80.00 | N08A | ||||||||||
|
HCPL2530W
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 25 mA | 1.7 V | 2 | YES | SURFACE MOUNT | 8 mA | 2.5 kV | 1 MBps | CMOS COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 CHANNELS | 5 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 100 °C | -55 °C | 2 | FAIRCHILD SEMICONDUCTOR CORP | 0.400 INCH, DIP-8 | unknown | IC Outputs | 8541.40.80.00 | ||||||||||
|
HCPL-2530.W
QT Optoelectronics
|
Check for Price | Transferred | 25 mA | 8 mA | 2.5 kV | 1 MBps | UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 70 °C | 2 | QT OPTOELECTRONICS | unknown | IC Outputs | ||||||||||||||||||||
|
HCPL2530W
onsemi
|
Check for Price | Active | 25 mA | 2 | NO | THROUGH HOLE MOUNT | 8 mA | 2.5 kV | 1 MBps | 0.0005 ps | UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 2 µs | 70 °C | 2 | RECTANGULAR | ON SEMICONDUCTOR | DIP-8 | compliant | IC Outputs | 8541.40.80.00 | ||||||||||||
|
HCPL-2530WV
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 30 mA | 50 mA | 2.5 kV | 1 MBps | VDE APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 85 °C | -40 °C | 2 | MATTE TIN | FAIRCHILD SEMICONDUCTOR CORP | DIP-8 | compliant | IC Outputs | ||||||||||||||
|
HCPL-2530W
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 30 mA | 1.7 V | YES | SURFACE MOUNT | 50 mA | 2.5 kV | 1 MBps | UL RECOGNIZED | SEPARATE, 2 CHANNELS | 5 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | 85 °C | -40 °C | 2 | FAIRCHILD SEMICONDUCTOR CORP | unknown | IC Outputs |