Filter Your Search
1 - 3 of 3 results
|
HCPL-073A-000E
Broadcom Limited
|
$3.6925 | Yes | Active | 20 mA | 1.4 V | 2 | YES | SURFACE MOUNT | 60 mA | 3.75 kV | TTL COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 CHANNELS | 800 % | LOGIC IC OUTPUT OPTOCOUPLER | 115 mW | 4.5 V | e3 | 70 °C | 2 | MATTE TIN | BROADCOM INC | ROHS COMPLIANT, SOP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||
|
HCPL-073A-000E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 20 mA | 1.4 V | 2 | YES | SURFACE MOUNT | 60 mA | 3.75 kV | TTL COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 CHANNELS | 800 % | LOGIC IC OUTPUT OPTOCOUPLER | 115 mW | 4.5 V | e3 | 70 °C | 2 | MATTE TIN | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, SOP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||
|
HCPL-073A-000E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 5 mA | 1.5 V | YES | SURFACE MOUNT | 60 mA | 3.75 kV | 500 % | 200 mW | 70 °C | 2 | AGILENT TECHNOLOGIES INC | unknown | 8541.40.80.00 | Transistor Outputs |