Filter Your Search
1 - 10 of 49 results
|
HCPL-0701-000E
Broadcom Limited
|
$1.0339 | Yes | Active | 20 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 60 mA | 3.75 kV | 0.1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | 400 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 25 µs | 4.5 V | e3 | 70 °C | 1 | MATTE TIN | BROADCOM INC | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||||||
|
HCPL-0701
Broadcom Limited
|
$1.1007 | No | Active | 12 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 60 mA | 3.75 kV | 0.1 MBps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | 400 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 25 µs | 4.5 V | e0 | 70 °C | 1 | Tin/Lead (Sn/Pb) | BROADCOM INC | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | SOIC-8 | ||||||||
|
HCPL-0701-500E
Broadcom Limited
|
$1.1402 | Yes | Active | 20 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 60 mA | 3.75 kV | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | 400 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | e3 | 70 °C | 1 | MATTE TIN | BROADCOM INC | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||||||||
|
HCPL0701
onsemi
|
$1.1658 | Yes | Active | 20 mA | 1.75 V | 1 | YES | SURFACE MOUNT | 60 mA | 2.5 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | 400 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 90 µs | e3 | 85 °C | -40 °C | 1 | MATTE TIN | ONSEMI | compliant | 8541.40.80.00 | IC Outputs | onsemi | LEAD FREE, SOIC-8 | SOIC-8 | 751DZ | |||||||
|
HCPL0701R2
onsemi
|
$1.5818 | Yes | Active | 20 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 60 mA | 2.5 kV | UL RECOGNIZED | SINGLE | 400 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 85 °C | -40 °C | 1 | MATTE TIN | ONSEMI | compliant | 8541.40.80.00 | IC Outputs | onsemi | SOIC-8 | SOIC-8 | 751DZ | ||||||||
|
HCPL-0701-560
Avago Technologies
|
Check for Price | No | No | Active | 12 mA | 60 mA | 3.75 kV | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 70 °C | 1 | AVAGO TECHNOLOGIES INC | compliant | IC Outputs | SOIC-8 | |||||||||||||||||||
|
HCPL0701V
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 20 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 60 mA | 2.5 kV | UL RECOGNIZED | SINGLE | 400 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.80.00 | IC Outputs | LEAD FREE, SOIC-8 | SOIC | 8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR | 8 | EAR99 | ||||||
|
HCPL-0701-300
Agilent Technologies Inc
|
Check for Price | No | Transferred | 20 mA | 1.7 V | YES | SURFACE MOUNT | 60 mA | 2.5 kV | 400 % | 100 mW | 25 µs | e0 | 70 °C | 1 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||||
|
HCPL-0701R2
Fairchild Semiconductor Corporation
|
Check for Price | Active | 20 mA | 60 mA | 2.5 kV | UL RECOGNIZED, CMOS COMPATIBLE | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 1 V | 70 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | unknown | IC Outputs | SO-8 | |||||||||||||||||||||
|
HCPL0701R2V
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 20 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 60 mA | 2.5 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | 400 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | IC Outputs | LEAD FREE, SOIC-8 | SOIC | 8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR | 8 | EAR99 |