Filter Your Search
1 - 2 of 2 results
|
HCPL0630R2
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5.5 V | 100 mA | 2 | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0.0001 ps | UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 170 mW | 4.5 V | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | SOP-8 | compliant | 8541.40.80.00 | IC Outputs | ||
|
HCPL0630R2V
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5.5 V | 100 mA | 2 | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0.0001 ps | UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 170 mW | 4.5 V | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | SOP-8 | compliant | 8541.40.80.00 | IC Outputs |