Filter Your Search
1 - 3 of 3 results
|
HCPL-060L-500E
Broadcom Limited
|
$1.4553 | Yes | Active | 5.5 V | 20 mA | 1 | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 15 MBps | 0.0001 ps | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 2.7 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | BROADCOM INC | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||
|
HCPL-060L-500E
Avago Technologies
|
$1.4599 | Yes | Yes | Active | 5.5 V | 20 mA | 1 | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 15 MBps | 0.0001 ps | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 2.7 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ROHS COMPLIANT, SOIC-8 | ||
|
HCPL-060L-500E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 3.6 V | 20 mA | 1 | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 0.0001 ps | UL RECOGNIZED, OPEN COLLECTOR, CMOS COMPATIBLE | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 2.7 V | e3 | 85 °C | -40 °C | 1 | Tin (Sn) | AGILENT TECHNOLOGIES INC | unknown | 8541.40.80.00 | IC Outputs | SOIC-8 |