Filter Your Search
1 - 10 of 10 results
|
HCPL-0201-500E
Avago Technologies
|
$1.4573 | Yes | Yes | Active | 10 mA | 1 | 25 mA | 3.75 kV | 5 MBps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, SOIC-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||||
|
HCPL-0201-500E
Broadcom Limited
|
$1.6544 | Yes | Active | 10 mA | 1 | 25 mA | 3.75 kV | 5 MBps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | BROADCOM INC | SOIC-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||||||
|
HCPL-0201#500
Agilent Technologies Inc
|
Check for Price | Transferred | 5 mA | 25 mA | 2.5 kV | 5 MBps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | -40 °C | 1 | AGILENT TECHNOLOGIES INC | SO-8 | unknown | IC Outputs | ||||||||||||||
|
HCPL-0201#500
Avago Technologies
|
Check for Price | No | No | Active | 5 mA | 25 mA | 2.5 kV | 5 MBps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e0 | 85 °C | -40 °C | 1 | TIN LEAD | AVAGO TECHNOLOGIES INC | SO-8 | compliant | IC Outputs | Avago Technologies | |||||||||
|
HCPL-0201#500
Hewlett Packard Co
|
Check for Price | No | Transferred | 10 mA | 25 mA | 2.5 kV | 5 MBps | OPEN COLLECTOR, UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | HEWLETT PACKARD CO | SO-8 | unknown | 8541.40.80.00 | IC Outputs | ||||||||||
|
HCPL-0201-500
Avago Technologies
|
Check for Price | No | No | Active | 20 V | 10 mA | 1 | YES | SURFACE MOUNT | 25 mA | 3.75 kV | 5 MBps | 0.0003 ps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 210 mW | 4.5 V | 85 °C | -40 °C | 1 | AVAGO TECHNOLOGIES INC | SOIC-8 | compliant | 8541.40.80.00 | IC Outputs | |||||
|
HCPL-0201-500
Broadcom Limited
|
Check for Price | No | Active | 20 V | 10 mA | 1 | YES | SURFACE MOUNT | 25 mA | 3.75 kV | 5 MBps | 0.0003 ps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 210 mW | 4.5 V | 85 °C | -40 °C | 1 | BROADCOM LTD | SOIC-8 | compliant | 8541.40.80.00 | IC Outputs | ||||||
|
HCPL-0201-500
Agilent Technologies Inc
|
Check for Price | No | Transferred | 20 V | 5 mA | 1 | YES | SURFACE MOUNT | 25 mA | 2.5 kV | 0 ps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 210 mW | 4.5 V | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | SO-8 | compliant | 8541.40.80.00 | IC Outputs | |||||
|
HCPL-0201-500E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 20 V | 10 mA | YES | SURFACE MOUNT | 3.75 kV | 0.0003 ps | 85 °C | -40 °C | 1 | AGILENT TECHNOLOGIES INC | unknown | 8541.40.80.00 | IC Outputs | |||||||||||||||
|
HCPL-0201#500
Broadcom Limited
|
Check for Price | No | No | Active | 20 V | 10 mA | 1 | YES | SURFACE MOUNT | 25 mA | 3.75 kV | 5 MBps | 0.0003 ps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 210 mW | 4.5 V | 85 °C | -40 °C | 1 | BROADCOM INC | SOIC-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies |