Filter Your Search
1 - 10 of 17 results
|
HCPL-J314-500E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 30 V | 12 mA | 1 | YES | SURFACE MOUNT | 3.75 kV | 0.0007 ps | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 260 mW | 10 V | e3 | 100 °C | -40 °C | 1 | Tin (Sn) | AGILENT TECHNOLOGIES INC | 0.300 INCH, DIP-8 | unknown | 8541.40.80.00 | IC Outputs | ||
|
HCPL-J314#300
Agilent Technologies Inc
|
Check for Price | Transferred | 12 mA | 3.75 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 10 V | 100 °C | -40 °C | 1 | AGILENT TECHNOLOGIES INC | 0.300 INCH, SURFACE MOUNT, DIP-8 | unknown | IC Outputs | ||||||||||||
|
HCPL-J314-300E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 30 V | 12 mA | 1 | YES | SURFACE MOUNT | 3.75 kV | 0.0007 ps | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 260 mW | 10 V | e3 | 100 °C | -40 °C | 1 | Tin (Sn) | AGILENT TECHNOLOGIES INC | 0.300 INCH, SURFACE MOUNT, DIP-8 | unknown | 8541.40.80.00 | IC Outputs | ||
|
HCPL-J314-300
Agilent Technologies Inc
|
Check for Price | No | Transferred | 30 V | 12 mA | 1 | YES | SURFACE MOUNT | 3.75 kV | 0.0007 ps | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 260 mW | 10 V | e0 | 100 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | 0.300 INCH, SURFACE MOUNT, DIP-8 | unknown | 8541.40.80.00 | IC Outputs | ||
|
HCPL-J314500
Agilent Technologies Inc
|
Check for Price | Transferred | 12 mA | 3.75 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 10 V | 100 °C | -40 °C | 1 | AGILENT TECHNOLOGIES INC | 0.300 INCH, DIP-8 | unknown | IC Outputs | ||||||||||||
|
HCPL-J314
Agilent Technologies Inc
|
Check for Price | No | Transferred | 12 mA | 3.75 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 10 V | e0 | 100 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | 0.300 INCH, DIP-8 | unknown | 8541.40.80.00 | IC Outputs | ||||||||
|
HCPL-J314-500
Avago Technologies
|
Check for Price | Active | 12 mA | 3.75 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 10 V | 100 °C | -40 °C | 1 | AVAGO TECHNOLOGIES INC | 0.300 INCH, DIP-8 | unknown | IC Outputs | ||||||||||||
|
HCPL-J314500
Avago Technologies
|
Check for Price | Active | 12 mA | 3.75 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 10 V | 100 °C | -40 °C | 1 | AVAGO TECHNOLOGIES INC | 0.300 INCH, DIP-8 | unknown | IC Outputs | ||||||||||||
|
HCPL-J314-000E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 30 V | 12 mA | NO | THROUGH HOLE MOUNT | 3.75 kV | 0.0007 ps | 260 mW | 100 °C | -40 °C | 1 | AGILENT TECHNOLOGIES INC | unknown | 8541.40.80.00 | IC Outputs | ||||||||||
|
HCPL-J314300
Agilent Technologies Inc
|
Check for Price | Transferred | 12 mA | 3.75 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 10 V | 100 °C | -40 °C | 1 | AGILENT TECHNOLOGIES INC | 0.300 INCH, SURFACE MOUNT, DIP-8 | unknown | IC Outputs |