Filter Your Search
1 - 10 of 33 results
|
5962-9755701HXA
Broadcom Limited
|
$116.0818 | Yes | Active | 100 kHz | 15.5 mA | 1 | ISOLATION AMPLIFIER | 5 V | HYBRID | 2.8 V | 5.5 V | MILITARY | 8.4 | 7.6 | R-CDIP-T8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38534 Class H | NOT SPECIFIED | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | GWDIP8,.4 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 9.655 mm | BROADCOM INC | DIP, GWDIP8,.4 | compliant | EAR99 | 8542.33.00.01 | |||||||
|
5962-9755701HYA
Avago Technologies
|
Check for Price | Yes | Yes | Active | 100 kHz | 15.5 mA | 1 | ISOLATION AMPLIFIER | 5 V | HYBRID | 2.8 V | 5.5 V | MILITARY | 8.4 | 7.6 | R-CDIP-T8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38534 Class H | NOT SPECIFIED | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | SMDIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 9.655 mm | AVAGO TECHNOLOGIES INC | DIP, SMDIP8,.3 | compliant | EAR99 | 8542.33.00.01 | DIP | 8 | ||||
|
5962-9755701HYA
Broadcom Limited
|
Check for Price | Yes | Active | 100 kHz | 15.5 mA | 1 | ISOLATION AMPLIFIER | 5 V | HYBRID | 2.8 V | 5.5 V | MILITARY | 8.4 | 7.6 | R-CDIP-T8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38534 Class H | NOT SPECIFIED | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | SMDIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 9.655 mm | BROADCOM INC | DIP, SMDIP8,.3 | compliant | EAR99 | 8542.33.00.01 | |||||||
|
HCPL-7851#200
Broadcom Limited
|
Check for Price | No | Active | 100 kHz | 1 | ISOLATION AMPLIFIER | 5 V | HYBRID | 2.8 V | 5.5 V | MILITARY | 8.4 | 7.6 | R-CDIP-T8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | SMDIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 9.655 mm | BROADCOM INC | DIP, SMDIP8,.3 | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
5962-9755701HYC
Avago Technologies
|
Check for Price | Yes | Yes | Active | 100 kHz | 15.5 mA | 1 | ISOLATION AMPLIFIER | 5 V | HYBRID | 2.8 V | 5.5 V | MILITARY | 8.4 | 7.6 | R-CDIP-T8 | Not Qualified | e4 | 125 °C | -55 °C | 260 | MIL-PRF-38534 Class H | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | SMDIP8,.3 | RECTANGULAR | IN-LINE | NO | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 9.655 mm | AVAGO TECHNOLOGIES INC | DIP, SMDIP8,.3 | compliant | EAR99 | 8542.33.00.01 | DIP | 8 | |||
|
HCPL-7851100
Hewlett Packard Co
|
Check for Price | No | Transferred | 100 MHz | 1 | ISOLATION AMPLIFIER | 5 V | HYBRID | 5.5 V | MILITARY | 8.4 | 7.6 | R-PDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | PLASTIC/EPOXY | SOJ | SMDIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HEWLETT PACKARD CO | SOJ, SMDIP8,.3 | unknown | EAR99 | 8542.33.00.01 | DIP | 8 | ||||||||||
|
HCPL-7851300
Avago Technologies
|
Check for Price | Yes | Yes | Active | 100 MHz | 1 | ISOLATION AMPLIFIER | 5 V | 5.5 V | MILITARY | 8.4 | 7.6 | R-PDSO-L8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOL | RECTANGULAR | SMALL OUTLINE | YES | L BEND | 2.54 mm | DUAL | 5.57 mm | 7.366 mm | 9.655 mm | AVAGO TECHNOLOGIES INC | SOL, | compliant | SOIC | 8 | |||||||||||
|
HCPL-7851#300
Broadcom Limited
|
Check for Price | No | Active | 100 kHz | 1 | ISOLATION AMPLIFIER | 5 V | HYBRID | 2.8 V | 5.5 V | MILITARY | 8.4 | 7.6 | R-CDSO-G8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 8 | CERAMIC, METAL-SEALED COFIRED | SOP | GWDIP8,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 9.655 mm | BROADCOM INC | SOP, GWDIP8,.4 | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
5962-9755701HPX
Broadcom Limited
|
Check for Price | Active | 100 kHz | 1 | ISOLATION AMPLIFIER | 5 V | 2.8 V | 5.5 V | MILITARY | 8.4 | 7.6 | R-CDIP-T8 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 9.655 mm | BROADCOM INC | DIP, | compliant | EAR99 | 8542.33.00.01 | |||||||||||||
|
HCPL-7851
Agilent Technologies Inc
|
Check for Price | No | Transferred | 100 MHz | 15.5 mA | 1 | ISOLATION AMPLIFIER | 5 V | 2.8 V | 5.5 V | MILITARY | 8.4 | 7.6 | R-CDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 9.655 mm | AGILENT TECHNOLOGIES INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | DIP | 8 |