Filter Your Search
1 - 10 of 40 results
|
HCPL-7800A-000E
Broadcom Limited
|
$8.3727 | Yes | Active | 100 MHz | 1 | ISOLATION AMPLIFIER | 5 V | HYBRID | 2.8 V | 3.75 kV | 5.5 V | INDUSTRIAL | 8.08 | 7.92 | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 9.8 mm | BROADCOM INC | DIP-8 | compliant | EAR99 | 8542.33.00.01 | Avago Technologies | ||||||
|
HCPL-7800A-300E
Broadcom Limited
|
$8.5610 | Yes | Active | 100 MHz | 16 mA | 1 | ISOLATION AMPLIFIER | 5 V | 2.8 V | 3.75 kV | 5.5 V | INDUSTRIAL | 8.08 | 7.92 | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | GWDIP8,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | DUAL | 4.455 mm | 6.35 mm | 9.8 mm | BROADCOM INC | SOP, GWDIP8,.4 | compliant | EAR99 | 8542.33.00.01 | Avago Technologies | ||||||
|
HCPL-7800A-500E
Broadcom Limited
|
$8.9473 | Yes | Active | 100 MHz | 16 mA | 1 | ISOLATION AMPLIFIER | 5 V | 2.8 V | 3.75 kV | 5.5 V | INDUSTRIAL | 8.08 | 7.92 | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | GWDIP8,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | DUAL | 4.455 mm | 6.35 mm | 9.8 mm | BROADCOM INC | compliant | EAR99 | 8542.33.00.01 | Avago Technologies | |||||||
|
HCPL-7800A-300
Broadcom Limited
|
$9.3281 | No | Active | 100 kHz | 16 mA | 1 | ISOLATION AMPLIFIER | 5 V | 2.8 V | 3.75 kV | 5.5 V | INDUSTRIAL | 8.08 | 7.92 | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | GWDIP8,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | DUAL | 4.455 mm | 6.35 mm | 9.8 mm | BROADCOM INC | SOP, GWDIP8,.4 | compliant | EAR99 | 8542.33.00.01 | Avago Technologies | ||||||
|
HCPL-7800A-000E
Avago Technologies
|
$9.4593 | Yes | Yes | Active | 100 MHz | 1 | ISOLATION AMPLIFIER | 5 V | HYBRID | 2.8 V | 3.75 kV | 5.5 V | INDUSTRIAL | 8.08 | 7.92 | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 9.8 mm | AVAGO TECHNOLOGIES INC | DIP, DIP8,.3 | compliant | EAR99 | 8542.33.00.01 | Avago Technologies | DIP | 8 | |||
|
HCPL-7800A-300E
Avago Technologies
|
$9.4939 | Yes | Yes | Active | 100 MHz | 16 mA | 1 | ISOLATION AMPLIFIER | 5 V | 2.8 V | 3.75 kV | 5.5 V | INDUSTRIAL | 8.08 | 7.92 | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | GWDIP8,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | DUAL | 4.455 mm | 6.35 mm | 9.8 mm | AVAGO TECHNOLOGIES INC | SOP, GWDIP8,.4 | compliant | EAR99 | 8542.33.00.01 | Avago Technologies | SOIC | 8 | |||
|
HCPL-7800A-500E
Avago Technologies
|
$9.7745 | Yes | Yes | Active | 100 MHz | 16 mA | 1 | ISOLATION AMPLIFIER | 5 V | 2.8 V | 3.75 kV | 5.5 V | INDUSTRIAL | 8.08 | 7.92 | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | GWDIP8,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | DUAL | 4.455 mm | 6.35 mm | 9.8 mm | AVAGO TECHNOLOGIES INC | SOP, GWDIP8,.4 | compliant | EAR99 | 8542.33.00.01 | Avago Technologies | SOIC | 8 | |||
|
HCPL-7800A
Broadcom Limited
|
$10.0782 | No | Active | 100 MHz | 1 | ISOLATION AMPLIFIER | 5 V | 2.8 V | 3.75 kV | 5.5 V | INDUSTRIAL | 8.08 | 7.92 | R-PDIP-T8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 9.8 mm | BROADCOM INC | DIP-8 | compliant | EAR99 | 8542.33.00.01 | Avago Technologies | |||||||
|
HCPL-7800A#300
Broadcom Limited
|
$11.5157 | No | Active | 100 MHz | 1 | ISOLATION AMPLIFIER | 5 V | 2.8 V | 3.75 kV | 5.5 V | INDUSTRIAL | 8.08 | 7.92 | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | 4.455 mm | 6.35 mm | 9.8 mm | BROADCOM INC | SOP, | compliant | EAR99 | 8542.33.00.01 | Avago Technologies | |||||||||||||
|
HCPL-7800A
Avago Technologies
|
$12.2984 | No | No | Active | 100 MHz | 1 | ISOLATION AMPLIFIER | 5 V | 2.8 V | 3.75 kV | 5.5 V | INDUSTRIAL | 8.08 | 7.92 | R-PDIP-T8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 9.8 mm | AVAGO TECHNOLOGIES INC | DIP, DIP8,.3 | compliant | EAR99 | 8542.33.00.01 | Avago Technologies | DIP | 8 |