Filter Your Search
1 - 4 of 4 results
|
HCPL-5761#600
Agilent Technologies Inc
|
Check for Price | No | Transferred | 20 V | 15 mA | 1 | YES | SURFACE MOUNT | 40 mA | 1.5 kV | 0.01 ps | HIGH RELIABILITY | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 65 mW | 3 V | e0 | 125 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | HERMETIC SEALED, DIP-8 | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | ||
|
HCPL-5761#600
Avago Technologies
|
Check for Price | Yes | Active | 18 V | 15 mA | 1 | NO | THROUGH HOLE MOUNT | 40 mA | 1.5 kV | 0.04 ps | HIGH RELIABILITY | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 260 mW | 3 V | 125 °C | -55 °C | 1 | AVAGO TECHNOLOGIES INC | HERMETIC SEALED, DIP-8 | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | ||||
|
HCPL-5761#600
Hewlett Packard Co
|
Check for Price | No | Transferred | 20 V | 15 mA | 1 | YES | SURFACE MOUNT | 40 mA | 1.5 kV | 0.01 ps | OPEN COLLECTOR, HIGH RELIABILITY | SINGLE WITH BUILT-IN RESISTOR | LOGIC IC OUTPUT OPTOCOUPLER | 65 mW | 3 V | e0 | 125 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | HEWLETT PACKARD CO | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | |||
|
HCPL-5761#600
Broadcom Limited
|
Check for Price | Yes | Active | 18 V | 15 mA | 1 | NO | THROUGH HOLE MOUNT | 40 mA | 1.5 kV | 0.04 ps | HIGH RELIABILITY | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 260 mW | 3 V | 125 °C | -55 °C | 1 | BROADCOM INC | DIP-8 | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs |