Filter Your Search
1 - 10 of 61 results
|
HCPL-5730
Broadcom Limited
|
$69.7247 | Yes | Active | 10 mA | 1.6 V | 2 | NO | THROUGH HOLE MOUNT | 40 mA | 1.5 kV | 0.1 MBps | OPEN COLLECTOR, HIGH RELIABILITY | COMPLEX | 200 % | LOGIC IC OUTPUT OPTOCOUPLER | 50 mW | 185 µs | 2 V | e4 | 125 °C | -55 °C | 2 | GOLD | BROADCOM INC | DIP-8 | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | ||||
|
HCPL-5731
Broadcom Limited
|
$79.7820 | Yes | Active | 10 mA | 1.6 V | 2 | NO | THROUGH HOLE MOUNT | 40 mA | 1.5 kV | 0.1 MBps | OPEN COLLECTOR, HIGH RELIABILITY | COMPLEX | 200 % | LOGIC IC OUTPUT OPTOCOUPLER | 50 mW | 2 V | e4 | 125 °C | -55 °C | 2 | NICKEL GOLD | BROADCOM INC | DIP-8 | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | |||||
|
HCPL-5730#300
Broadcom Limited
|
Check for Price | No | Active | 10 mA | 1.6 V | 2 | YES | SURFACE MOUNT | 40 mA | 1.5 kV | 0.1 MBps | OPEN COLLECTOR, HIGH RELIABILITY | COMPLEX | 200 % | LOGIC IC OUTPUT OPTOCOUPLER | 50 mW | 185 µs | 2 V | 125 °C | -55 °C | 2 | BROADCOM INC | DIP-8 | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | ||||||
|
HCPL-5730#200
Broadcom Limited
|
Check for Price | No | Active | 10 mA | 1.6 V | 2 | NO | THROUGH HOLE MOUNT | 40 mA | 1.5 kV | 0.1 MBps | OPEN COLLECTOR, HIGH RELIABILITY | COMPLEX | 200 % | LOGIC IC OUTPUT OPTOCOUPLER | 50 mW | 185 µs | 2 V | 125 °C | -55 °C | 2 | BROADCOM INC | DIP-8 | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | ||||||
|
HCPL-5730#200
Avago Technologies
|
Check for Price | Yes | No | Active | 10 mA | 1.6 V | 2 | NO | THROUGH HOLE MOUNT | 40 mA | 1.5 kV | 0.1 MBps | OPEN COLLECTOR, HIGH RELIABILITY | COMPLEX | 200 % | LOGIC IC OUTPUT OPTOCOUPLER | 50 mW | 185 µs | 2 V | 125 °C | -55 °C | 2 | AVAGO TECHNOLOGIES INC | HERMETIC SEALED, CERAMIC, DIP-8 | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | |||||
|
HCPL-5730#600
Broadcom Limited
|
Check for Price | Yes | Active | 10 mA | 1.7 V | 2 | YES | SURFACE MOUNT | 40 mA | 1.5 kV | 0.1 MBps | OPEN COLLECTOR, HIGH RELIABILITY | COMPLEX | 200 % | LOGIC IC OUTPUT OPTOCOUPLER | 50 mW | 2 V | e4 | 125 °C | -55 °C | 2 | Gold (Au) | BROADCOM INC | DIP-8 | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | |||||
|
HCPL-5731#100
Broadcom Limited
|
Check for Price | Yes | Active | 10 mA | 1.6 V | 2 | YES | SURFACE MOUNT | 40 mA | 1.5 kV | 0.1 MBps | OPEN COLLECTOR, HIGH RELIABILITY | COMPLEX | 200 % | LOGIC IC OUTPUT OPTOCOUPLER | 50 mW | 2 V | e4 | 125 °C | -55 °C | 2 | NICKEL GOLD | BROADCOM INC | DIP-8 | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | |||||
|
HCPL-5731#100
Avago Technologies
|
Check for Price | Yes | Yes | Active | 10 mA | 1.6 V | 2 | YES | SURFACE MOUNT | 40 mA | 1.5 kV | 0.1 MBps | OPEN COLLECTOR, HIGH RELIABILITY | COMPLEX | 200 % | LOGIC IC OUTPUT OPTOCOUPLER | 50 mW | 2 V | e4 | 125 °C | -55 °C | 2 | NICKEL GOLD | AVAGO TECHNOLOGIES INC | HERMETIC SEALED, CERAMIC, DIP-8 | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | Avago Technologies | |||
|
HCPL-5731#600
Hewlett Packard Co
|
Check for Price | No | Transferred | 10 mA | 1.6 V | 2 | NO | THROUGH HOLE MOUNT | 40 mA | 1.5 kV | 0.1 MBps | OPEN COLLECTOR, HIGH RELIABILITY | SEPARATE, 2 CHANNELS WITH BUILT-IN RESISTOR | 200 % | LOGIC IC OUTPUT OPTOCOUPLER | 50 mW | 2 V | e0 | 125 °C | -55 °C | 2 | Tin/Lead (Sn/Pb) | HEWLETT PACKARD CO | HERMETIC SEALED, DIP-8 | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | |||||
|
HCPL-5730#100
Hewlett Packard Co
|
Check for Price | No | Transferred | 10 mA | 1.6 V | 2 | YES | SURFACE MOUNT | 40 mA | 1.5 kV | 0.1 MBps | OPEN COLLECTOR, HIGH RELIABILITY | SEPARATE, 2 CHANNELS WITH BUILT-IN RESISTOR | 200 % | LOGIC IC OUTPUT OPTOCOUPLER | 50 mW | 185 µs | 2 V | e0 | 125 °C | -55 °C | 2 | Tin/Lead (Sn/Pb) | HEWLETT PACKARD CO | HERMETIC SEALED, DIP-8 | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs |