Filter Your Search
1 - 8 of 8 results
|
HCPL-4504-320E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 25 mA | 1 | 8 mA | 5 kV | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||||||
|
HCPL-4504-320E
Broadcom Limited
|
Check for Price | Yes | Active | 25 mA | 1 | 8 mA | 5 kV | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | MATTE TIN | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||||||
|
HCPL-4504-320E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 25 mA | 1.8 V | YES | SURFACE MOUNT | 8 mA | 21 % | 100 mW | 70 °C | 1 | AGILENT TECHNOLOGIES INC | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||
|
HCPL-4504-320
Agilent Technologies Inc
|
Check for Price | No | Transferred | 25 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 8 mA | 5 kV | UL RECOGNIZED, TTL COMPATIBLE, OPEN COLLECTOR OUTPUT | SINGLE | 21 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e0 | 70 °C | 1 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | 0.300 INCH, SURFACE MOUNT, DIP-8 | unknown | 8541.40.80.00 | IC Outputs | ||||||
|
HCPL-4504#320
Broadcom Limited
|
Check for Price | No | Active | 25 mA | 1 | 8 mA | 5 kV | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | BROADCOM INC | 0.300 INCH, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | ||||||||||
|
HCPL-4504320
Hewlett Packard Co
|
Check for Price | Obsolete | 25 mA | 1 | 8 mA | 5 kV | 1 MBps | OPEN COLLECTOR, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 70 °C | 1 | HEWLETT PACKARD CO | 400 MIL, WIDE BODY PKG | unknown | 8541.40.80.00 | IC Outputs | |||||||||||||
|
HCPL-4504-320
Avago Technologies
|
Check for Price | No | No | Active | 25 mA | 8 mA | 3.75 kV | UL RECOGNIZED, VDE APPROVED, TTL COMPATIBLE | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e0 | 70 °C | 1 | TIN LEAD | AVAGO TECHNOLOGIES INC | 0.300 INCH, SURFACE MOUNT, DIP-8 | compliant | IC Outputs | ||||||||||||
|
HCPL-4504#320
Avago Technologies
|
Check for Price | No | No | Active | 25 mA | 1 | 8 mA | 5 kV | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | AVAGO TECHNOLOGIES INC | 0.300 INCH, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs |