Filter Your Search
1 - 4 of 4 results
|
HCPL-3760-300E
Broadcom Limited
|
$2.9612 | Yes | Active | 18 V | 50 mA | 1 | YES | SURFACE MOUNT | 30 mA | 3.75 kV | 0.04 ps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 210 mW | 2 V | e3 | 70 °C | 1 | MATTE TIN | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||
|
HCPL-3760300E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 50 mA | 30 mA | 3.75 kV | OPEN COLLECTOR, UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 2 V | 70 °C | 1 | AVAGO TECHNOLOGIES INC | 0.300 INCH, LEAD FREE, DIP-8 | compliant | IC Outputs | ||||||||||||
|
HCPL-3760-300E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 18 V | 50 mA | 1 | YES | SURFACE MOUNT | 30 mA | 3.75 kV | 0.04 ps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 210 mW | 2 V | e3 | 70 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||
|
HCPL-3760-300E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 5 V | 50 mA | 1 | YES | SURFACE MOUNT | 30 mA | 3.75 kV | 0.04 ps | OPEN COLLECTOR, UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 210 mW | 2 V | 70 °C | 1 | AGILENT TECHNOLOGIES INC | 0.300 INCH, LEAD FREE, SURFACE MOUNT, DIP-8 | unknown | 8541.40.80.00 | IC Outputs |