Filter Your Search
1 - 4 of 4 results
|
HCPL-3700-020E
Broadcom Limited
|
$1.7804 | Yes | Active | 18 V | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 30 mA | 5 kV | 0.04 ps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 210 mW | 2 V | e3 | 70 °C | 1 | MATTE TIN | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||
|
HCPL-3700-020E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 18 V | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 30 mA | 5 kV | 0.04 ps | OPEN COLLECTOR, UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 210 mW | 2 V | 70 °C | 1 | AGILENT TECHNOLOGIES INC | 0.300 INCH, DIP-8 | unknown | 8541.40.80.00 | IC Outputs | ||||||
|
HCPL-3700-020E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 18 V | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 30 mA | 5 kV | 0.04 ps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 210 mW | 2 V | e3 | 70 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | 0.300 INCH, ROHS COMPLIANT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||
|
HCPL-3700020E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 50 mA | 30 mA | 3.75 kV | OPEN COLLECTOR, UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 2 V | 70 °C | 1 | AVAGO TECHNOLOGIES INC | 0.300 INCH, LEAD FREE, DIP-8 | compliant | IC Outputs |