Filter Your Search
1 - 10 of 19 results
|
HCPL-316J-000E
Broadcom Limited
|
$3.5565 | Yes | Active | 5 V | 500 ns | 500 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | NO | 1 | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 100 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.46 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.312 mm | 3.632 mm | 7.493 mm | BROADCOM INC | SOP-16 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
HCPL-316J-500E
Avago Technologies
|
$3.7415 | Yes | Yes | Active | 5 V | 500 ns | 500 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BCDMOS | NO | 1 | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 100 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.46 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.312 mm | 3.632 mm | 7.493 mm | AVAGO TECHNOLOGIES INC | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | Avago Technologies | |||||||||||||||||||||||
|
HCPL-316J-500E
Broadcom Limited
|
$4.0084 | Yes | Active | 5 V | 500 ns | 500 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BCDMOS | NO | 1 | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 100 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.46 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.312 mm | 3.632 mm | 7.493 mm | BROADCOM INC | SOP-16 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
HCPL-316J
Broadcom Limited
|
$4.3504 | No | Active | 5 V | 2.5 A | 500 ns | 500 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BICMOS | OVER CURRENT; OVER VOLTAGE; UNDER VOLTAGE; TRANSIENT | 1 | SINK | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 100 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.312 mm | 3.632 mm | 7.5 mm | BROADCOM INC | SOP-16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
HCPL-316J#500
Broadcom Limited
|
$4.6900 | No | No | Active | 5 V | 2.5 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BICMOS | OVER CURRENT; OVER VOLTAGE; UNDER VOLTAGE; TRANSIENT | 1 | SINK | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 100 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.312 mm | 7.5 mm | BROADCOM INC | SOP-16 | unknown | |||||||||||||||||||||||||||||||
|
HCPL-316J#500
Avago Technologies
|
Check for Price | No | No | Active | BICMOS | BRUSH DC MOTOR CONTROLLER | 1 | 2.5 A | 5.5 V | 4.5 V | 5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.312 mm | 3.632 mm | 7.49 mm | AVAGO TECHNOLOGIES INC | SOP, | compliant | SOIC | 16 | Avago Technologies | ||||||||||||||||||||||||||||
|
HCPL-316J-E
Avago Technologies
|
Check for Price | Active | 5 V | 2.5 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BICMOS | OVER CURRENT; OVER VOLTAGE; UNDER VOLTAGE; TRANSIENT | 1 | SINK | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 100 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.312 mm | 7.5 mm | AVAGO TECHNOLOGIES INC | SOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 16 | |||||||||||||||||||||||||||||||||
|
HFBR-2406OPTIONC
Agilent Technologies Inc
|
Check for Price | Obsolete | 5 V | 5.25 V | 4.75 V | NO | 85 °C | -40 °C | DIP | AGILENT TECHNOLOGIES INC | DIP | unknown | 12.7 inch | 10.2 mm | 22.2 mm | AMPLIFIER | SMA CONNECTOR | 175 Mbps | PIN PHOTODIODE | RECEIVER | 50/125, 62.5/125, 100/140, HCS | PANEL MOUNT | 820 nm | ANALOG | 34.1 dBm | ||||||||||||||||||||||||||||||||||||||||||
|
HCPL-316J
Avago Technologies
|
Check for Price | No | No | Active | 5 V | 2.5 A | 500 ns | 500 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BICMOS | OVER CURRENT; OVER VOLTAGE; UNDER VOLTAGE; TRANSIENT | 1 | SINK | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 100 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.312 mm | 3.632 mm | 7.5 mm | AVAGO TECHNOLOGIES INC | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | Avago Technologies | |||||||||||||||||||||||
|
HCPL-316J-000E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 5 V | 500 ns | 500 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | NO | 1 | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 100 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.46 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.312 mm | 3.632 mm | 7.493 mm | AVAGO TECHNOLOGIES INC | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | Avago Technologies |