Filter Your Search
1 - 10 of 11 results
|
HCPL-3120-300E
Broadcom Limited
|
$1.5904 | Yes | Active | 30 V | 16 mA | 1 | NO | THROUGH HOLE MOUNT | 3.75 kV | 0.0001 ps | 1.6 | UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 250 mW | 15 V | e3 | 100 °C | -40 °C | 1 | TUBE | MATTE TIN | BROADCOM INC | ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||
|
HCPL-3120#300
Avago Technologies
|
$2.0725 | No | No | Active | 30 V | 16 mA | YES | SURFACE MOUNT | 3.75 kV | 0.0005 ps | UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 250 mW | 15 V | e0 | 100 °C | -40 °C | 1 | TIN LEAD | AVAGO TECHNOLOGIES INC | 0.300 INCH, SURFACE MOUNT, DIP-8 | compliant | IC Outputs | Avago Technologies | ||||||
|
HCPL-3120-300E
Avago Technologies
|
$2.6700 | Yes | Yes | Active | 30 V | 16 mA | 1 | NO | THROUGH HOLE MOUNT | 3.75 kV | 0.0001 ps | 1.6 | UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 250 mW | 15 V | e3 | 100 °C | -40 °C | 1 | TUBE | MATTE TIN | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||
|
HCPL-3120-300
Agilent Technologies Inc
|
Check for Price | No | Transferred | 35 V | 16 mA | 1 | YES | SURFACE MOUNT | 3.75 kV | UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 295 mW | 15 V | e0 | 100 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | SURFACE MOUNT, DIP-8 | unknown | 8541.40.80.00 | IC Outputs | |||||||
|
HCPL-3120-300
Avago Technologies
|
Check for Price | No | No | Active | 16 mA | 1 | 3.75 kV | 1.6 | UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 15 V | e0 | 100 °C | -40 °C | 1 | TIN LEAD | AVAGO TECHNOLOGIES INC | 0.300 INCH, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | |||||||||
|
HCPL-3120#300E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 16 mA | 3.75 kV | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 15 V | e3 | 100 °C | -40 °C | 1 | TIN | AGILENT TECHNOLOGIES INC | SURFACE MOUNT, DIP-8 | unknown | IC Outputs | |||||||||||||
|
HCPL-3120#300
Broadcom Limited
|
Check for Price | No | Active | 16 mA | 1 | 3.75 kV | 1.6 | UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 15 V | e0 | 100 °C | -40 °C | 1 | TIN LEAD | BROADCOM INC | 0.300 INCH, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||||||
|
HCPL-3120#300E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 16 mA | 3.75 kV | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 15 V | e3 | 100 °C | -40 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | compliant | IC Outputs | ||||||||||||
|
HCPL-3120#300
Hewlett Packard Co
|
Check for Price | No | Transferred | 25 mA | 2.5 kV | UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 15 V | e0 | 100 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | HEWLETT PACKARD CO | GULL WING, SURFACE MOUNT, 8 PIN | unknown | 8541.40.80.00 | IC Outputs | ||||||||||||
|
HCPL-3120-300E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 30 V | 16 mA | 1 | YES | SURFACE MOUNT | 3.75 kV | 0.0005 ps | UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 250 mW | 15 V | 100 °C | -40 °C | 1 | AGILENT TECHNOLOGIES INC | LEAD FREE, SURFACE MOUNT, DIP-8 | unknown | 8541.40.80.00 | IC Outputs |