Filter Your Search
1 - 5 of 5 results
|
HCPL2731SDVM
onsemi
|
Check for Price | Yes | Yes | Active | 20 mA | 2 | YES | SURFACE MOUNT | 60 mA | 5 kV | IEC-60747-5-5, UL APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 100 °C | -40 °C | 2 | TR | ON SEMICONDUCTOR | N08H | compliant | 8541.40.80.00 | IC Outputs | ||||||
|
HCPL2731SDVM
Fairchild Semiconductor Corporation
|
Check for Price | Active | LOGIC IC OUTPUT OPTOCOUPLER | FAIRCHILD SEMICONDUCTOR CORP | unknown | IC Outputs | ||||||||||||||||||||||
|
HCPL-2731SDV
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 20 mA | 60 mA | 2.5 kV | UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 85 °C | -40 °C | 2 | MATTE TIN | FAIRCHILD SEMICONDUCTOR CORP | compliant | IC Outputs | SURFACE MOUNT PACKAGE-8 | ||||||||||
|
HCPL2731SDV
onsemi
|
Check for Price | Yes | Obsolete | 20 mA | 2 | YES | SURFACE MOUNT | 60 mA | 2.5 kV | UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 85 °C | -40 °C | 2 | TR | ON SEMICONDUCTOR | N08H | compliant | 8541.40.80.00 | IC Outputs | onsemi | ||||||
|
HCPL2731SDV
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 20 mA | 60 mA | 2.5 kV | UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.80.00 | IC Outputs | SURFACE MOUNT PACKAGE-8 |