Filter Your Search
1 - 10 of 63 results
|
HCPL-263A-000E
Broadcom Limited
|
$2.4542 | Yes | Active | 5.5 V | 10 mA | 2 | NO | THROUGH HOLE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0.0001 ps | OPEN COLLECTOR, UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 60 mW | 4.5 V | e3 | 85 °C | -40 °C | 2 | MATTE TIN | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||
|
HCPL-263A#320
Agilent Technologies Inc
|
Check for Price | No | Transferred | 10 mA | 50 mA | 5 kV | 10 MBps | OPEN COLLECTOR, UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e0 | 85 °C | -40 °C | 2 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | 0.300 INCH, DIP-8 | unknown | 8541.40.80.00 | IC Outputs | ||||||||||
|
HCPL-263A-320E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 5.5 V | 10 mA | YES | SURFACE MOUNT | 5 kV | 0.0001 ps | 60 mW | 85 °C | -40 °C | 2 | AGILENT TECHNOLOGIES INC | unknown | 8541.40.80.00 | IC Outputs | ||||||||||||||
|
HCPL-263A-300
Agilent Technologies Inc
|
Check for Price | No | Transferred | 5.5 V | 10 mA | 1 | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 0.0001 ps | OPEN COLLECTOR, UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 120 mW | 4.5 V | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | 0.300 INCH, SURFACE MOUNT, DIP-8 | unknown | 8541.40.80.00 | IC Outputs | |||||
|
HCPL-263A#020
Hewlett Packard Co
|
Check for Price | No | Transferred | 10 mA | 50 mA | 5 kV | 10 MBps | OPEN COLLECTOR, UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e0 | 85 °C | -40 °C | 2 | Tin/Lead (Sn/Pb) | HEWLETT PACKARD CO | 0.300 INCH, DIP-8 | unknown | 8541.40.80.00 | IC Outputs | ||||||||||
|
HCPL-263A-360E
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | 10 mA | 50 mA | 3.75 kV | 10 MBps | OPEN COLLECTOR, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | -40 °C | 1 | AVAGO TECHNOLOGIES INC | 0.300 INCH, ROHS COMPLIANT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | |||||||||||
|
HCPL-263A#300
Hewlett Packard Co
|
Check for Price | Transferred | 10 mA | 50 mA | 2.5 kV | 10 MBps | OPEN COLLECTOR, UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | -40 °C | 2 | HEWLETT PACKARD CO | 0.300 INCH, DIP-8 | unknown | 8541.40.80.00 | IC Outputs | |||||||||||||
|
HCPL-263A-300E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 5.5 V | 10 mA | 2 | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0.0001 ps | OPEN COLLECTOR, UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 60 mW | 4.5 V | e3 | 85 °C | -40 °C | 2 | MATTE TIN | AVAGO TECHNOLOGIES INC | 0.300 INCH, ROHS COMPLIANT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||
|
HCPL-263A#560
Broadcom Limited
|
Check for Price | Obsolete | 10 mA | 50 mA | 3.75 kV | 10 MBps | OPEN COLLECTOR, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | -40 °C | 1 | BROADCOM LTD | 0.300 INCH, DIP-8 | unknown | 8541.40.80.00 | IC Outputs | |||||||||||||
|
HCPL-263A#320
Broadcom Limited
|
Check for Price | No | Active | 5.5 V | 10 mA | 2 | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0.0001 ps | OPEN COLLECTOR, UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 60 mW | 4.5 V | e0 | 85 °C | -40 °C | 2 | Tin/Lead (Sn/Pb) | BROADCOM INC | 0.300 INCH, DIP-8 | compliant | 8541.40.80.00 | IC Outputs |