Filter Your Search
1 - 10 of 137 results
|
HCPL2630SD
onsemi
|
$0.7937 | Yes | Obsolete | 5 V | 30 mA | 2 | YES | SURFACE MOUNT | 50 mA | 2.5 kV | 10 MBps | 0.0001 ps | CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 60 mW | 4.5 V | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) - annealed | ON SEMICONDUCTOR | DIP-8 | 709AF | compliant | 8541.40.80.00 | IC Outputs | onsemi | |||||||
|
HCPL2630
onsemi
|
$1.2472 | Yes | Obsolete | 5 V | 30 mA | 2 | NO | THROUGH HOLE MOUNT | 50 mA | 2.5 kV | 10 MBps | 0.0001 ps | CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 60 mW | 4.5 V | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) - annealed | ONSEMI | DIP-8 | 646CQ | compliant | 8541.40.80.00 | IC Outputs | onsemi | |||||||
|
HCPL2630S
onsemi
|
$1.3028 | Yes | Obsolete | 5 V | 30 mA | 2 | YES | SURFACE MOUNT | 50 mA | 2.5 kV | 10 MBps | 0.0001 ps | CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 60 mW | 4.5 V | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) - annealed | ONSEMI | 709AF | compliant | 8541.40.80.00 | IC Outputs | onsemi | ||||||||
|
HCPL2630SDVM
onsemi
|
$1.4100 | Yes | Active | 50 mA | 2 | YES | SURFACE MOUNT | 25 mA | 5 kV | 10 MBps | 0 ps | UL APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 100 ns | 4.5 V | 100 °C | -40 °C | 2 | TR | RECTANGULAR | ONSEMI | 709AC | compliant | 8541.40.80.00 | IC Outputs | onsemi | MDIP 8L | ||||||||
|
HCPL-2630-500E
Broadcom Limited
|
$1.6900 | Yes | Active | 5 V | 15 mA | 2 | NO | THROUGH HOLE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0.0001 ps | TTL COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 60 mW | 4.5 V | e3 | 85 °C | -40 °C | 2 | MATTE TIN | BROADCOM INC | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||||||
|
HCPL2630M
onsemi
|
$1.7653 | Yes | Active | 50 mA | 2 | NO | THROUGH HOLE MOUNT | 25 mA | 5 kV | 10 MBps | 0 ps | UL APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 100 ns | 4.5 V | e3 | 100 °C | -40 °C | 2 | TUBE | RECTANGULAR | MATTE TIN | ONSEMI | 646CQ | compliant | 8541.40.80.00 | IC Outputs | onsemi | |||||||
|
HCPL2630SM
onsemi
|
$1.8300 | Yes | Active | 50 mA | 2 | YES | SURFACE MOUNT | 25 mA | 5 kV | 10 MBps | 0 ps | UL APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 100 ns | 4.5 V | e3 | 100 °C | -40 °C | 2 | TUBE | RECTANGULAR | MATTE TIN | ONSEMI | 709AC | compliant | 8541.40.80.00 | IC Outputs | onsemi | |||||||
|
HCPL2630SDM
onsemi
|
$1.8300 | Yes | Active | 50 mA | 2 | YES | SURFACE MOUNT | 25 mA | 5 kV | 10 MBps | 0 ps | UL APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 100 ns | 4.5 V | e3 | 100 °C | -40 °C | 2 | TR | RECTANGULAR | MATTE TIN | ONSEMI | 709AC | compliant | 8541.40.80.00 | IC Outputs | onsemi | |||||||
|
HCPL-2630-500E
Avago Technologies
|
$2.0015 | Yes | Yes | Active | 5 V | 15 mA | 2 | NO | THROUGH HOLE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0.0001 ps | TTL COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 60 mW | 4.5 V | e3 | 85 °C | -40 °C | 2 | MATTE TIN | AVAGO TECHNOLOGIES INC | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||||
|
HCPL-2630
Broadcom Limited
|
$2.0343 | No | Active | 5 V | 15 mA | 2 | NO | THROUGH HOLE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0.0001 ps | UL RECOGNIZED, OPEN COLLECTOR | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 60 mW | 4.5 V | e0 | 85 °C | -40 °C | 2 | Tin/Lead (Sn/Pb) | BROADCOM INC | unknown | 8541.40.80.00 | IC Outputs | Avago Technologies |