Filter Your Search
1 - 10 of 85 results
|
HCPL-2503.R2
QT Optoelectronics
|
Check for Price | Transferred | 25 mA | 8 mA | 2.5 kV | 1 MBps | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 70 °C | 1 | QT OPTOELECTRONICS | unknown | IC Outputs | ||||||||||||||||
|
HCPL-2503-500
Avago Technologies
|
Check for Price | No | No | Active | 16 mA | 1 | 1.3 mA | 3.75 kV | 0.25 MBps | OPEN COLLECTOR, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 5 V | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | AVAGO TECHNOLOGIES INC | compliant | IC Outputs | 0.300 INCH, SURFACE MOUNT, DIP-8 | 8541.40.80.00 | |||||||
|
HCPL-2503-320E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 16 mA | 1 | 1.3 mA | 3.75 kV | 0.25 MBps | OPEN COLLECTOR, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 5 V | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | AVAGO TECHNOLOGIES INC | compliant | IC Outputs | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | 8541.40.80.00 | |||||||
|
HCPL-2503-320
Broadcom Limited
|
Check for Price | No | Active | 16 mA | 1 | 1.3 mA | 3.75 kV | 0.25 MBps | OPEN COLLECTOR, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 5 V | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | BROADCOM INC | compliant | IC Outputs | 0.300 INCH, SURFACE MOUNT, DIP-8 | 8541.40.80.00 | ||||||||
|
HCPL-2503.200
QT Optoelectronics
|
Check for Price | Obsolete | 16 mA | 2.5 kV | 1 MBps | UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 1 | QT OPTOELECTRONICS | unknown | IC Outputs | ||||||||||||||||||
|
HCPL-2503SDV
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 25 mA | 1.7 V | YES | SURFACE MOUNT | 8 mA | 2.5 kV | 1 MBps | UL RECOGNIZED, VDE APPROVED | SINGLE | 9 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 100 °C | -55 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | unknown | IC Outputs | SURFACE MOUNT PACKAGE-8 | |||||||||
|
HCPL-2503TV
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 25 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 8 mA | 2.5 kV | 1 MBps | UL RECOGNIZED, VDE APPROVED | SINGLE | 5 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 70 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | compliant | IC Outputs | 8541.40.80.00 | ||||||||
|
HCPL-2503-360E
Broadcom Limited
|
Check for Price | Yes | Active | 16 mA | 1 | 1.3 mA | 3.75 kV | 0.25 MBps | OPEN COLLECTOR, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 5 V | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | BROADCOM INC | compliant | IC Outputs | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | 8541.40.80.00 | ||||||||
|
HCPL-2503.S
QT Optoelectronics
|
Check for Price | Transferred | 25 mA | 8 mA | 2.5 kV | 1 MBps | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 70 °C | 1 | QT OPTOELECTRONICS | unknown | IC Outputs | ||||||||||||||||
|
HCPL-2503-560
Broadcom Limited
|
Check for Price | No | Active | 16 mA | 1 | 1.3 mA | 3.75 kV | 0.25 MBps | OPEN COLLECTOR, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 5 V | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | BROADCOM INC | compliant | IC Outputs | 0.300 INCH, SURFACE MOUNT, DIP-8 | 8541.40.80.00 |