Parametric results for: hcpl-2232#500 under Optocoupler

Filter Your Search

1 - 10 of 10 results

|
-
-
Manufacturer Part Number: hcpl2232500
Select parts from the table below to compare.
Compare
Compare
HCPL-2232-500E
Broadcom Limited
$4.3362 Yes Active 20 V 10 mA 2 YES SURFACE MOUNT 25 mA 3.75 kV 5 MBps 0.0003 ps CMOS COMPATIBLE, UL RECOGNIZED SEPARATE, 2 CHANNELS LOGIC IC OUTPUT OPTOCOUPLER 294 mW 4.5 V e3 85 °C -40 °C 2 MATTE TIN BROADCOM INC DIP-8 compliant 8541.40.80.00 IC Outputs
HCPL-2232-500
Broadcom Limited
Check for Price No Active 20 V 10 mA 2 YES SURFACE MOUNT 25 mA 3.75 kV 5 MBps 0.0003 ps CMOS COMPATIBLE, UL RECOGNIZED SEPARATE, 2 CHANNELS LOGIC IC OUTPUT OPTOCOUPLER 294 mW 4.5 V e0 85 °C -40 °C 2 Tin/Lead (Sn/Pb) BROADCOM LTD 0.300 INCH, SURFACE MOUNT, DIP-8 compliant 8541.40.80.00 IC Outputs
HCPL-2232-500E
Agilent Technologies Inc
Check for Price Yes Transferred 20 V 20 mA NO THROUGH HOLE MOUNT 3.75 kV 0.0003 ps 85 °C -40 °C 2 AGILENT TECHNOLOGIES INC unknown 8541.40.80.00 IC Outputs
HCPL-2232#500
Hewlett Packard Co
Check for Price Transferred 10 mA 25 mA 2.5 kV 5 MBps OPEN COLLECTOR, UL RECOGNIZED COMPLEX LOGIC IC OUTPUT OPTOCOUPLER 4.5 V 85 °C -40 °C 2 HEWLETT PACKARD CO 0.300 INCH, DIP-8 unknown 8541.40.80.00 IC Outputs
HCPL-2232#500
Broadcom Limited
Check for Price No No Active 20 V 10 mA 2 YES SURFACE MOUNT 25 mA 3.75 kV 5 MBps 0.0003 ps CMOS COMPATIBLE, UL RECOGNIZED SEPARATE, 2 CHANNELS LOGIC IC OUTPUT OPTOCOUPLER 294 mW 4.5 V e0 85 °C -40 °C 2 Tin/Lead (Sn/Pb) BROADCOM INC DIP-8 compliant 8541.40.80.00 IC Outputs
HCPL-2232#500
Avago Technologies
Check for Price No No Active 5 mA 25 mA 2.5 kV 5 MBps CMOS COMPATIBLE, UL RECOGNIZED SEPARATE, 2 CHANNELS LOGIC IC OUTPUT OPTOCOUPLER 4.5 V e0 85 °C -40 °C 2 TIN LEAD AVAGO TECHNOLOGIES INC 0.300 INCH, SURFACE MOUNT, DIP-8 compliant IC Outputs Avago Technologies
HCPL-2232-500
Avago Technologies
Check for Price No No Active 20 V 10 mA 2 YES SURFACE MOUNT 25 mA 3.75 kV 5 MBps 0.0003 ps CMOS COMPATIBLE, UL RECOGNIZED SEPARATE, 2 CHANNELS LOGIC IC OUTPUT OPTOCOUPLER 294 mW 4.5 V e0 85 °C -40 °C 2 Tin/Lead (Sn/Pb) AVAGO TECHNOLOGIES INC 0.300 INCH, SURFACE MOUNT, DIP-8 compliant 8541.40.80.00 IC Outputs Avago Technologies
HCPL-2232-500E
Avago Technologies
Check for Price Yes Yes Active 20 V 10 mA 2 YES SURFACE MOUNT 25 mA 3.75 kV 5 MBps 0.0003 ps CMOS COMPATIBLE, UL RECOGNIZED SEPARATE, 2 CHANNELS LOGIC IC OUTPUT OPTOCOUPLER 294 mW 4.5 V e3 85 °C -40 °C 2 MATTE TIN AVAGO TECHNOLOGIES INC 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 compliant 8541.40.80.00 IC Outputs Avago Technologies
HCPL-2232-500
Agilent Technologies Inc
Check for Price No Transferred 20 V 5 mA 2 YES SURFACE MOUNT 25 mA 2.5 kV 0.0003 ps CMOS COMPATIBLE, UL RECOGNIZED SEPARATE, 2 CHANNELS LOGIC IC OUTPUT OPTOCOUPLER 4.5 V e0 85 °C -40 °C 2 Tin/Lead (Sn/Pb) AGILENT TECHNOLOGIES INC 0.300 INCH, SURFACE MOUNT, DIP-8 compliant 8541.40.80.00 IC Outputs
HCPL-2232#500
Agilent Technologies Inc
Check for Price Transferred 5 mA 25 mA 2.5 kV 5 MBps CMOS COMPATIBLE, UL RECOGNIZED SEPARATE, 2 CHANNELS LOGIC IC OUTPUT OPTOCOUPLER 4.5 V 85 °C -40 °C 2 AGILENT TECHNOLOGIES INC 0.300 INCH, SURFACE MOUNT, DIP-8 unknown IC Outputs