Parametric results for: hcpl-2211-300e under Optocoupler

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: hcpl2211300e
Select parts from the table below to compare.
Compare
Compare
HCPL-2211-300E
Broadcom Limited
$1.3324 Yes Active 10 mA 1 25 mA 3.75 kV 5 MBps CMOS COMPATIBLE, UL RECOGNIZED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 4.5 V e3 85 °C -40 °C 1 MATTE TIN BROADCOM INC compliant 8541.40.80.00 IC Outputs
HCPL-2211-300E
Agilent Technologies Inc
Check for Price Yes Transferred 20 V 10 mA YES SURFACE MOUNT 3.75 kV 0.0003 ps 85 °C -40 °C 1 AGILENT TECHNOLOGIES INC unknown 8541.40.80.00 IC Outputs
HCPL-2211-300E
Avago Technologies
Check for Price Yes Yes Active 10 mA 1 25 mA 3.75 kV 5 MBps CMOS COMPATIBLE, UL RECOGNIZED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 4.5 V e3 85 °C -40 °C 1 MATTE TIN AVAGO TECHNOLOGIES INC compliant 8541.40.80.00 IC Outputs 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 Avago Technologies