Filter Your Search
1 - 2 of 2 results
|
HCPL-0810-500E
Broadcom Limited
|
Check for Price | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 1 | LINE DRIVER | NO | GENERAL PURPOSE | 1 | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | BROADCOM LTD | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | ||||
|
HCPL-0810-500E
Avago Technologies
|
Check for Price | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 1 | LINE DRIVER | NO | GENERAL PURPOSE | 1 | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | AVAGO TECHNOLOGIES INC | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 |