Filter Your Search
1 - 10 of 48 results
|
HCPL0700R2
onsemi
|
$0.8404 | Yes | Active | 20 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 60 mA | 2.5 kV | UL RECOGNIZED | SINGLE | 300 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 85 °C | -40 °C | 1 | MATTE TIN | ONSEMI | SOIC-8 | 751DZ | compliant | 8541.40.80.00 | IC Outputs | onsemi | ||||||
|
HCPL-0700-000E
Broadcom Limited
|
$1.0252 | Yes | Active | 20 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 60 mA | 3.75 kV | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | 300 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 35 µs | 4.5 V | e3 | 70 °C | 1 | MATTE TIN | BROADCOM INC | ROHS COMPLIANT, SOP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||||
|
HCPL-0700.R2
Fairchild Semiconductor Corporation
|
Check for Price | No | Active | FAIRCHILD SEMICONDUCTOR CORP | SO-8 | unknown | IC Outputs | ||||||||||||||||||||||||||
|
HCPL-0700#060
Avago Technologies
|
Check for Price | No | No | Active | 20 mA | 1.75 V | 1 | NO | THROUGH HOLE MOUNT | 60 mA | 3.75 kV | TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | 300 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | e0 | 70 °C | 1 | Tin/Lead (Sn/Pb) | AVAGO TECHNOLOGIES INC | SOP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||||
|
HCPL-0700-000E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 20 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 60 mA | 3.75 kV | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | 300 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 35 µs | 4.5 V | e3 | 70 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, SOP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||
|
HCPL-0700-300
Agilent Technologies Inc
|
Check for Price | No | Transferred | 20 mA | 1.7 V | YES | SURFACE MOUNT | 60 mA | 2.5 kV | 300 % | 100 mW | 35 µs | e0 | 70 °C | 1 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||
|
HCPL-0700-300E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 20 mA | 1.75 V | YES | SURFACE MOUNT | 60 mA | 3.75 kV | 300 % | 100 mW | 70 °C | 1 | AGILENT TECHNOLOGIES INC | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||||
|
HCPL-0700
Broadcom Limited
|
Check for Price | No | Active | 12 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 60 mA | 3.75 kV | 0.1 MBps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | 300 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 35 µs | 4.5 V | e0 | 70 °C | 1 | Tin/Lead (Sn/Pb) | BROADCOM INC | SOIC-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||
|
HCPL-0700#060
Broadcom Limited
|
Check for Price | No | Active | 20 mA | 1.75 V | 1 | NO | THROUGH HOLE MOUNT | 60 mA | 3.75 kV | TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | 300 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | e0 | 70 °C | 1 | Tin/Lead (Sn/Pb) | BROADCOM INC | SOP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||||
|
HCPL-0700R2V
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 20 mA | 60 mA | 2.5 kV | UL RECOGNIZED, VDE APPROVED, CMOS COMPATIBLE | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 1 V | 70 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | SO-8 | unknown | IC Outputs |