Filter Your Search
1 - 2 of 2 results
|
HCM0703-1R0-R
Eaton Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 10 mΩ | 20 % | YES | 100 kHz | 11 A | POWDERED IRON | 2826 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Chip | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 3 mm | 7.1 mm | 6.6 mm | EATON CORP | CHIP | compliant | |||||
|
HCM0703-1R0-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 1 µH | 10 mΩ | 20 % | YES | 100 kHz | 11 A | IRON | 2827 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Chip | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 3 mm | 7.1 mm | 6.8 mm | COOPER INDUSTRIES | CHIP, 2827, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8504.50.80.00 |