Filter Your Search
1 - 1 of 1 results
|
HCHP2208K1180DWT151
Vishay Intertechnologies
|
Check for Price | Yes | Active | 118 Ω | 0.5 % | 750 mW | 2208 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 200 V | e4 | MIL-R-55342D | 155 °C | -55 °C | Chip | 2 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 5.58 mm | 2 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |