Filter Your Search
1 - 3 of 3 results
|
HCF4502BE
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 1 | 6 | NO | DIP | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | INVERTED | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
HCF4502BE
STMicroelectronics
|
Check for Price | No | No | Obsolete | 1 | 6 | NO | DIP | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | INVERTED | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||
|
HCF4502BEY
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 380 ns | 380 ns | 1 | 6 | NO | DIP | 50 pF | 3-STATE | 4000/14000/40000 | BUS DRIVER | CMOS | WITH COMMON INHIBIT FOR ALL BITS | ENABLE LOW | 2 | INVERTED | 20 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e3 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP, DIP16,.3 | compliant | 8542.39.00.01 | DIP | 16 |