Filter Your Search
1 - 5 of 5 results
|
HCF40181BE
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | NO | DIP | ARITHMETIC LOGIC UNIT | CMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP-24 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
HCF40181BEY
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1 µs | 1 | 4 | NO | DIP | 50 pF | 4000/14000/40000 | ARITHMETIC LOGIC UNIT | CMOS | CAPABLE OF 16 LOGIC & ARITHMETIC OPERATI... more | 15 V | 3 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | STMICROELECTRONICS | DIP, DIP24,.6 | compliant | 8542.39.00.01 | DIP | 24 | |||||
|
HCF40181M013TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 1 µs | 1 | 4 | YES | SOP | 50 pF | 4000/14000/40000 | ARITHMETIC LOGIC UNIT | CMOS | CAPABLE OF 16 LOGIC & ARITHMETIC OPERATIONS | 20 V | 3 V | MILITARY | R-PDSO-G24 | Not Qualified | e4 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | STMICROELECTRONICS | SOP, SOP24,.4 | compliant | 8542.39.00.01 | SOIC | 24 | |||
|
HCF40181BE
STMicroelectronics
|
Check for Price | No | Obsolete | NO | DIP | ARITHMETIC LOGIC UNIT | CMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | DIP-24 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
HCF40181BM1
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 1 µs | 1 | 4 | YES | SOP | 50 pF | 4000/14000/40000 | ARITHMETIC LOGIC UNIT | CMOS | CAPABLE OF 16 LOGIC & ARITHMETIC OPERATI... more | 20 V | 3 V | MILITARY | R-PDSO-G24 | Not Qualified | e4 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | STMICROELECTRONICS | SOP, SOP24,.4 | compliant | 8542.39.00.01 | SOIC | 24 |