Filter Your Search
1 - 10 of 33 results
|
HCF1007-1R5-R
Eaton Corporation
|
Check for Price | Yes | Active | YES | 1 | e3 | 125 °C | -40 °C | 3 | Tin (Sn) - with Nickel (Ni) barrier | EATON CORP | CHIP, 1008-07M, HALOGEN FREE AND ROHS COMPLIANT | compliant | Eaton | 3931 | FERRITE | 4.45 mΩ | 1.5 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | RECTANGULAR PACKAGE | NO | DCR IS MEASURED AT 6% TOLERANCE | WRAPAROUND | 100 kHz | 10 % | |||||||||||||||||||||||||
|
HCF1007-R68-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | YES | 1 | 125 °C | -40 °C | 3 | COOPER INDUSTRIES | CHIP, 1008-07M, HALOGEN FREE AND ROHS COMPLIANT | unknown | 1008-07M | FERRITE | 1.1 mΩ | 680 nH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | RECTANGULAR PACKAGE | NO | DCR IS MEASURED AT 6% TOLERANCE | WRAPAROUND | 100 kHz | 10 % | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||
|
HCF10
Dean Technology
|
Check for Price | Active | 800 mA | 15 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 10 kV | 1 | GENERAL PURPOSE | 50 A | 1 | Not Qualified | R-XUFM-D2 | ISOLATED | 2 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | SOLDER LUG | UPPER | DEAN TECHNOLOGY INC | R-XUFM-D2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||
|
HCF1007-R30-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | YES | 1 | 125 °C | -40 °C | 3 | COOPER INDUSTRIES | CHIP, 1008-07M, HALOGEN FREE AND ROHS COMPLIANT | unknown | 1008-07M | FERRITE | 0.89 mΩ | 300 nH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | RECTANGULAR PACKAGE | NO | DCR IS MEASURED AT 6% TOLERANCE | WRAPAROUND | 100 kHz | 10 % | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||
|
HCF1007-R56-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | YES | 1 | 125 °C | -40 °C | 3 | COOPER INDUSTRIES | CHIP, 1008-07M, HALOGEN FREE AND ROHS COMPLIANT | unknown | 1008-07M | FERRITE | 1.1 mΩ | 560 nH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | RECTANGULAR PACKAGE | NO | DCR IS MEASURED AT 6% TOLERANCE | WRAPAROUND | 100 kHz | 10 % | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||
|
HCF1007-R42-R
Eaton Corporation
|
Check for Price | Yes | Active | YES | 1 | 125 °C | -40 °C | 3 | EATON CORP | CHIP, 1008-07M, HALOGEN FREE AND ROHS COMPLIANT | compliant | Eaton | 3931 | FERRITE | 1.1 mΩ | 420 nH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | RECTANGULAR PACKAGE | NO | DCR IS MEASURED AT 6% TOLERANCE | WRAPAROUND | 100 kHz | 10 % | |||||||||||||||||||||||||||
|
HCF1007-100-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | YES | 1 | 125 °C | -40 °C | 3 | COOPER INDUSTRIES | CHIP, 1008-07M, HALOGEN FREE AND ROHS COMPLIANT | unknown | 1008-07M | FERRITE | 8.65 mΩ | 10 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | RECTANGULAR PACKAGE | NO | DCR IS MEASURED AT 6% TOLERANCE | WRAPAROUND | 100 kHz | 10 % | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||
|
3HCF10
HVCA & CKE
|
Check for Price | Transferred | RECTIFIER DIODE | NO | Not Qualified | R-XUFM-D2 | 2 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | SOLDER LUG | UPPER | CKE INC | R-XUFM-D2 | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
HCF1007-3R3-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | YES | 1 | 125 °C | -40 °C | 3 | COOPER INDUSTRIES | CHIP, 1008-07M, HALOGEN FREE AND ROHS COMPLIANT | unknown | 1008-07M | FERRITE | 7.5 mΩ | 3.3 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | RECTANGULAR PACKAGE | NO | DCR IS MEASURED AT 6% TOLERANCE | WRAPAROUND | 100 kHz | 10 % | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||
|
3HCF10T
Dean Technology
|
Check for Price | Active | 1.5 A | 13 V | 250 ns | 500 nA | SILICON | RECTIFIER DIODE | SINGLE | NO | 10 kV | 1 | HIGH VOLTAGE FAST RECOVERY | 100 A | 1 | Not Qualified | R-XUFM-D2 | ISOLATED | 2 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | SOLDER LUG | UPPER | DEAN TECHNOLOGY INC | R-XUFM-D2 | unknown | EAR99 | 8541.10.00.80 |